INDUCTOR DRUMCORE 33UH 0.60A SMD - UP0.4UC-330-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP0.4UC-330-R-ND |
2500 |
.43200 |
Extended Price
1080.00 |
| Manufacturer Part Number | UP0.4UC-330-R | |||
| Description | INDUCTOR DRUMCORE 33UH 0.60A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP0.4UC-330-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±20% |
| Package / Case | 0.260" L x 0.175" W x 0.115" H (6.60mm x 4.45mm x 2.92mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 600mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 15MHz |
| DC Resistance (DCR) | 510.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP0 4UC 330 R UP04UC330R |
UP0.4UC-330-R Specification Sheet
INDUCTOR DRUMCORE 33UH 0.60A SMD - UP0.4UC-330-R (UP0.4UC-330-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR DRUMCORE 33UH 0.60A SMD - UP0.4UC-330-R
Order 'inductor drumcore 33uh 0.60a smd - UP0.4UC-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-330-R-ND.
INDUCTOR SHIELDED 33UH 0.60A SMD - UP0.4SC-330-R
Order 'inductor shielded 33uh 0.60a smd - UP0.4SC-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-330-R-ND.
INDUCTOR DRUMCORE 3.3UH 2.0A SMD - UP0.4UC-3R3-R
Order 'inductor drumcore 3.3uh 2.0a smd - UP0.4UC-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-3R3-R-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1063-1-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1063-2-ND.
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1071-1-ND.
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1071-2-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1080-2-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1089-1-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1089-2-ND.
INDUCTOR POWER 33UH 2.16A SMD - UP2C-330-R
Order 'inductor power 33uh 2.16a smd - UP2C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1188-1-ND.
INDUCTOR POWER 33UH 2.16A SMD - UP2C-330-R
Order 'inductor power 33uh 2.16a smd - UP2C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1188-2-ND.
INDUCTOR CHIP 33UH 1210 SMD - CTX32CT-330-R
Order 'inductor chip 33uh 1210 smd - CTX32CT-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-330-R-ND.
INDUCTOR CHIP 33UH 1210 SMD - CTX32T-330-R
Order 'inductor chip 33uh 1210 smd - CTX32T-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-330-R-ND.
Send this link via E-Mail
Help With This Screen