INDUCTOR DRUMCORE 22UH 0.80A SMD - UP0.4UC-2R2-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP0.4UC-2R2-R-ND |
2500 |
.43200 |
Extended Price
1080.00 |
| Manufacturer Part Number | UP0.4UC-2R2-R | |||
| Description | INDUCTOR DRUMCORE 22UH 0.80A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP0.4UC-2R2-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2µH |
| Tolerance | ±20% |
| Package / Case | 0.260" L x 0.175" W x 0.115" H (6.60mm x 4.45mm x 2.92mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 2.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 90MHz |
| DC Resistance (DCR) | 70.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP0 4UC 2R2 R UP04UC2R2R |
UP0.4UC-2R2-R Specification Sheet
INDUCTOR DRUMCORE 22UH 0.80A SMD - UP0.4UC-2R2-R (UP0.4UC-2R2-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR DRUMCORE 22UH 0.80A SMD - UP0.4UC-2R2-R
Order 'inductor drumcore 22uh 0.80a smd - UP0.4UC-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-2R2-R-ND.
INDUCTOR DRUMCORE 22UH 0.80A SMD - UP0.4UC-220-R
Order 'inductor drumcore 22uh 0.80a smd - UP0.4UC-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-220-R-ND.
INDUCTOR CHIP 2.2UH 1210 SMD - CTX32CT-2R2-R
Order 'inductor chip 2.2uh 1210 smd - CTX32CT-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-2R2-R-ND.
INDUCTOR CHIP 2.2UH 1210 SMD - CTX32T-2R2-R
Order 'inductor chip 2.2uh 1210 smd - CTX32T-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-2R2-R-ND.
INDUCTOR SHIELDED 2.2UH 14A SMD - HC5-2R2-R
Order 'inductor shielded 2.2uh 14a smd - HC5-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC5-2R2-R-ND.
INDUCTOR POWER 2.2UH 16.3A SMD - HCF1305-2R2-R
Order 'inductor power 2.2uh 16.3a smd - HCF1305-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1513-2-ND.
INDUCTOR SHIELD 2.2UH 800MA SMD - SC24-2R2-R
Order 'inductor shield 2.2uh 800ma smd - SC24-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-2R2-R-ND.
INDUCTOR SHIELD 2.2UH 2.45A SMD - SD20C-2R2-R
Order 'inductor shield 2.2uh 2.45a smd - SD20C-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-2R2-R-ND.
INDUCTOR POWER 2.2UH 2.15A SMD - UP0.4C-2R2-R
Order 'inductor power 2.2uh 2.15a smd - UP0.4C-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4C-2R2-R-ND.
INDUCTOR SHIELDED 2.2UH 1.8A SMD - UP0.4SC-2R2-R
Order 'inductor shielded 2.2uh 1.8a smd - UP0.4SC-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-2R2-R-ND.
INDUCTOR DRUMCOR 100UH 0.30A SMD - UP0.4UC-101-R
Order 'inductor drumcor 100uh 0.30a smd - UP0.4UC-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-101-R-ND.
INDUCTOR DRUMCOR 1000UH .07A SMD - UP0.4UC-102-R
Order 'inductor drumcor 1000uh .07a smd - UP0.4UC-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-102-R-ND.
INDUCTOR DRUMCOR 150UH 0.25A SMD - UP0.4UC-151-R
Order 'inductor drumcor 150uh 0.25a smd - UP0.4UC-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-151-R-ND.
INDUCTOR DRUMCORE 1.5UH 2.8A SMD - UP0.4UC-1R5-R
Order 'inductor drumcore 1.5uh 2.8a smd - UP0.4UC-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-1R5-R-ND.
INDUCTOR DRUMCOR 220UH 0.20A SMD - UP0.4UC-221-R
Order 'inductor drumcor 220uh 0.20a smd - UP0.4UC-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-221-R-ND.
Send this link via E-Mail
Help With This Screen