INDUCTOR DRUMCOR 220UH 0.20A SMD - UP0.4UC-221-R
| Digi-Key Part Number | UP0.4UC-221-R-ND |
2500 |
.43200 |
Extended Price
1080.00 |
| Manufacturer Part Number | UP0.4UC-221-R | |||
| Description | INDUCTOR DRUMCOR 220UH 0.20A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP0.4UC-221-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±20% |
| Package / Case | 0.260" L x 0.175" W x 0.115" H (6.60mm x 4.45mm x 2.92mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 200mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 5.5MHz |
| DC Resistance (DCR) | 3.110 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP0 4UC 221 R UP04UC221R |
UP0.4UC-221-R Specification Sheet
INDUCTOR DRUMCOR 220UH 0.20A SMD - UP0.4UC-221-R (UP0.4UC-221-R-ND)
Related parts :INDUCTOR DRUMCOR 220UH 0.20A SMD - UP0.4UC-221-R
Order 'inductor drumcor 220uh 0.20a smd - UP0.4UC-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-221-R-ND.
INDUCTOR POWER 220UH 0.25A SMD - UP0.4C-221-R
Order 'inductor power 220uh 0.25a smd - UP0.4C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1062-1-ND.
INDUCTOR POWER 220UH 0.25A SMD - UP0.4C-221-R
Order 'inductor power 220uh 0.25a smd - UP0.4C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1062-2-ND.
INDUCTOR POWER 220UH 0.36A SMD - UP1B-221-R
Order 'inductor power 220uh 0.36a smd - UP1B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1070-1-ND.
INDUCTOR POWER 220UH 0.36A SMD - UP1B-221-R
Order 'inductor power 220uh 0.36a smd - UP1B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1070-2-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1079-1-ND.
INDUCTOR POWER 220UH 0.773A SMD - UP2B-221-R
Order 'inductor power 220uh 0.773a smd - UP2B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1079-2-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221
Order 'inductor power 220uh 1.4a smd - UP4B-221' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1097-1-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221
Order 'inductor power 220uh 1.4a smd - UP4B-221' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1097-2-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221-R
Order 'inductor power 220uh 1.4a smd - UP4B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1234-1-ND.
INDUCTOR POWER 220UH 1.4A SMD - UP4B-221-R
Order 'inductor power 220uh 1.4a smd - UP4B-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1234-2-ND.
INDUCTOR CHIP 220UH 1210 SMD - CTX32CT-221-R
Order 'inductor chip 220uh 1210 smd - CTX32CT-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-221-R-ND.
INDUCTOR CHIP 220UH 1210 SMD - CTX32T-221-R
Order 'inductor chip 220uh 1210 smd - CTX32T-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-221-R-ND.
INDUCTOR SHIELD 220UH 80MA SMD - SC24-221-R
Order 'inductor shield 220uh 80ma smd - SC24-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-221-R-ND.
INDUCTOR SHIELD 220UH .356A SMD - SD20C-221-R
Order 'inductor shield 220uh .356a smd - SD20C-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-221-R-ND.
Send this link via E-Mail
Help With This Screen