INDUCTOR SHIELDED 4.7UH 1.4A SMD - UP0.4SC-4R7-R - Inductors, Coils, Chokes
| Digi-Key Part Number | UP0.4SC-4R7-R-ND |
2500 |
.68400 |
Extended Price
1710.00 |
| Manufacturer Part Number | UP0.4SC-4R7-R | |||
| Description | INDUCTOR SHIELDED 4.7UH 1.4A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP0.4SC-4R7-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| Tolerance | ±20% |
| Package / Case | 0.260" L x 0.175" W x 0.115" H (6.60mm x 4.45mm x 2.92mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 1.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | 40 @ 200kHz |
| Self Resonant Freq | 105MHz |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP0 4SC 4R7 R UP04SC4R7R |
UP0.4SC-4R7-R Specification Sheet
INDUCTOR SHIELDED 4.7UH 1.4A SMD - UP0.4SC-4R7-R (UP0.4SC-4R7-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELDED 4.7UH 1.4A SMD - UP0.4SC-4R7-R
Order 'inductor shielded 4.7uh 1.4a smd - UP0.4SC-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-4R7-R-ND.
INDUCTOR SHIELD 4.7UH 600MA SMD - SC24-4R7-R
Order 'inductor shield 4.7uh 600ma smd - SC24-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-4R7-R-ND.
INDUCTOR SHIELD 4.7UH 2.05A SMD - SD20C-4R7-R
Order 'inductor shield 4.7uh 2.05a smd - SD20C-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-4R7-R-ND.
INDUCTOR SHIELDED 47UH 0.50A SMD - UP0.4SC-470-R
Order 'inductor shielded 47uh 0.50a smd - UP0.4SC-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4SC-470-R-ND.
INDUCTOR SHIELDED 4.7UH 2.5A SMD - UP2SC-4R7-R
Order 'inductor shielded 4.7uh 2.5a smd - UP2SC-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-4R7-R-ND.
INDUCTOR POWER 4.7UH 2.2A SMD - UP1B-4R7-R
Order 'inductor power 4.7uh 2.2a smd - UP1B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1182-1-ND.
INDUCTOR POWER 4.7UH 2.2A SMD - UP1B-4R7-R
Order 'inductor power 4.7uh 2.2a smd - UP1B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1182-2-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - UP2B-4R7-R
Order 'inductor power 4.7uh 5.5a smd - UP2B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1187-1-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - UP2B-4R7-R
Order 'inductor power 4.7uh 5.5a smd - UP2B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1187-2-ND.
INDUCTOR CHIP 4.7UH 1210 SMD - CTX32CT-4R7-R
Order 'inductor chip 4.7uh 1210 smd - CTX32CT-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-4R7-R-ND.
INDUCTOR CHIP 4.7UH 1210 SMD - CTX32T-4R7-R
Order 'inductor chip 4.7uh 1210 smd - CTX32T-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-4R7-R-ND.
INDUCTOR SHIELDED 2.2UH 14A SMD - HC5-2R2-R
Order 'inductor shielded 2.2uh 14a smd - HC5-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC5-2R2-R-ND.
INDUCTOR SHIELD 47UH 150MA SMD - SC24-470-R
Order 'inductor shield 47uh 150ma smd - SC24-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SC24-470-R-ND.
INDUCTOR SHIELDED 47UH .745A SMD - SD20C-470-R
Order 'inductor shielded 47uh .745a smd - SD20C-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD20C-470-R-ND.
INDUCTOR POWER 4.7UH 1.55A SMD - UP0.4C-4R7-R
Order 'inductor power 4.7uh 1.55a smd - UP0.4C-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4C-4R7-R-ND.
Send this link via E-Mail
Help With This Screen