Keywords:





INDUCTOR 1.2UH 30A SHLD 1205 20% - TS1205-1R2M - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 1.2µH 30A 0.500" L x 0.500" W x 0.209" H (12.70mm x 12.70mm x 5.30mm) Tamura - TS1205-1R2M

Digi-Key Part Number TS1205-1R2M-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTS1205-1R2M
DescriptionINDUCTOR 1.2UH 30A SHLD 1205 20%
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 1.2µH 30A 0.500" L x 0.500" W x 0.209" H (12.70mm x 12.70mm x 5.30mm) Tamura - TS1205-1R2M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 1.2µH 30A 0.500" L x 0.500" W x 0.209" H (12.70mm x 12.70mm x 5.30mm) Tamura - TS1205-1R2M
Technical/Catalog InformationTS1205-1R2M
VendorTamura
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±20%
Package / Case0.500" L x 0.500" W x 0.209" H (12.70mm x 12.70mm x 5.30mm)
PackagingTape & Reel (TR)
Type-
Current 30A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)2.800 mOhm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Operating Temperature-25°C ~ 105°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS1205 1R2M
TS12051R2M

TS1205-1R2M Specification Sheet

Image of INDUCTOR 1.2UH 30A SHLD 1205 20% - TS1205-1R2M

INDUCTOR 1.2UH 30A SHLD 1205 20% - TS1205-1R2M (TS1205-1R2M-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 1.2µH 30A 0.500" L x 0.500" W x 0.209" H (12.70mm x 12.70mm x 5.30mm) Tamura - TS1205-1R2M
INDUCTOR 1.2UH 30A SHLD 1205 20% - TS1205-1R2M
 Order 'inductor 1.2uh 30a shld 1205 20% - TS1205-1R2M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1205-1R2M-ND.
INDUCTOR 1.8UH 22A SHLD 1205 20% - TS1205-1R8M
 Order 'inductor 1.8uh 22a shld 1205 20% - TS1205-1R8M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1205-1R8M-ND.
INDUCTOR 2.7UH 18A SHLD 1205 20% - TS1205-2R7M
 Order 'inductor 2.7uh 18a shld 1205 20% - TS1205-2R7M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1205-2R7M-ND.
INDUCTOR .68UH 38A SHLD 1205 20% - TS1205-R68M
 Order 'inductor .68uh 38a shld 1205 20% - TS1205-R68M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1205-R68M-ND.
INDUCTOR 1.2UH 4.4A 20% 8950 - DH8950-1R2M
 Order 'inductor 1.2uh 4.4a 20% 8950 - DH8950-1R2M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1001-1-ND.
INDUCTOR 1.2UH 4.4A 20% 8950 - DH8950-1R2M
 Order 'inductor 1.2uh 4.4a 20% 8950 - DH8950-1R2M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 436-1001-2-ND.
INDUCTOR 1.2UH 9.8A 20% 1280 - DQ1280-1R2M
 Order 'inductor 1.2uh 9.8a 20% 1280 - DQ1280-1R2M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1056-1-ND.
INDUCTOR 1.2UH 9.8A 20% 1280 - DQ1280-1R2M
 Order 'inductor 1.2uh 9.8a 20% 1280 - DQ1280-1R2M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 436-1056-2-ND.
INDUCTOR POWER 1.2UH 30A SMD - IHLP5050FDER1R2M01
 Order 'inductor power 1.2uh 30a smd - IHLP5050FDER1R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050FDER1R2M01-ND.
CHOKE RF RADIAL 1.2UH 20% - 1110-1R2M
 Order 'choke rf radial 1.2uh 20% - 1110-1R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6209-ND.
CHOKE RF RADIAL 1.2UH 20% - 1120-1R2M
 Order 'choke rf radial 1.2uh 20% - 1120-1R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6243-ND.
CHOKE RF RADIAL 1.2UH 20% - 1130-1R2M
 Order 'choke rf radial 1.2uh 20% - 1130-1R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6284-ND.
INDUCTOR 10UH 1A SHLD 1608 - TS1608-100M
 Order 'inductor 10uh 1a shld 1608 - TS1608-100M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1608-100M-ND.
INDUCTOR 100UH 300MA SHLD 1608 - TS1608-101M
 Order 'inductor 100uh 300ma shld 1608 - TS1608-101M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1608-101M-ND.
INDUCTOR 1000UH 150MA SHLD 1608 - TS1608-102M
 Order 'inductor 1000uh 150ma shld 1608 - TS1608-102M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1608-102M-ND.

Options for Fixed Inductors, Coils, Choke 1.2µH 30A 0.500" L x 0.500" W x 0.209" H (12.70mm x 12.70mm x 5.30mm) Tamura - TS1205-1R2M
Send this link via E-Mail
Help With This Screen

INDUCTOR 1.2UH 30A SHLD 1205 20% - TS1205-1R2M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 1.2UH 260MA AXIAL LEAD - LAP02TA1R2K Next: INDUCTOR 1.2UH 4.4A 20% 8950 - DH8950-1R2M
INDUCTOR 1.2UH 30A SHLD 1205 20% - TS1205-1R2M