INDUCTR THIN CHIP 4.7UH 1.5A SMD - TP3-4R7-R - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 4.7µH 1.5A 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP3-4R7-R
| Digi-Key Part Number | TP3-4R7-R-ND |
1500 |
1.71000 |
Extended Price
2565.00 |
| Manufacturer Part Number | TP3-4R7-R | |||
| Description | INDUCTR THIN CHIP 4.7UH 1.5A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP3-4R7-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| Tolerance | ±20% |
| Package / Case | 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Toroidal |
| Current | 1.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 180.6 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP3 4R7 R TP34R7R |
TP3-4R7-R Specification Sheet
INDUCTR THIN CHIP 4.7UH 1.5A SMD - TP3-4R7-R (TP3-4R7-R-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 4.7µH 1.5A 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP3-4R7-RINDUCTR THIN CHIP 4.7UH 1.5A SMD - TP3-4R7-R
Order 'inductr thin chip 4.7uh 1.5a smd - TP3-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-4R7-R-ND.
INDUCTR THIN CHIP 4.7UH 1.1A SMD - TP1-4R7-R
Order 'inductr thin chip 4.7uh 1.1a smd - TP1-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-4R7-R-ND.
INDUCTR THIN CHIP 4.7UH 1.3A SMD - TP2-4R7-R
Order 'inductr thin chip 4.7uh 1.3a smd - TP2-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-4R7-R-ND.
INDUCTR THIN CHIP .47UH 2.6A SMD - TP3-R47-R
Order 'inductr thin chip .47uh 2.6a smd - TP3-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-R47-R-ND.
INDUCTR THIN CHIP 4.7UH 1.8A SMD - TP4-4R7-R
Order 'inductr thin chip 4.7uh 1.8a smd - TP4-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-4R7-R-ND.
INDUCTR THIN CHIP 2.2UH 1.5A SMD - TP2-2R2-R
Order 'inductr thin chip 2.2uh 1.5a smd - TP2-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-2R2-R-ND.
INDUCTR THIN CHIP 2.2UH 1.8A SMD - TP3-2R2-R
Order 'inductr thin chip 2.2uh 1.8a smd - TP3-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-2R2-R-ND.
INDUCTR THIN CHIP 3.3UH 1.7A SMD - TP3-3R3-R
Order 'inductr thin chip 3.3uh 1.7a smd - TP3-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-3R3-R-ND.
INDUCTOR THIN CHIP 47UH 0.9A SMD - TP3-470-R
Order 'inductor thin chip 47uh 0.9a smd - TP3-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-470-R-ND.
INDUCTR THIN CHIP 6.8UH 1.4A SMD - TP3-6R8-R
Order 'inductr thin chip 6.8uh 1.4a smd - TP3-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-6R8-R-ND.
INDUCTR THIN CHIP .47UH 1.7A SMD - TP1-R47-R
Order 'inductr thin chip .47uh 1.7a smd - TP1-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-R47-R-ND.
INDUCTR THIN CHIP .47UH 2.2A SMD - TP2-R47-R
Order 'inductr thin chip .47uh 2.2a smd - TP2-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-R47-R-ND.
INDUCTR THIN CHIP .47UH 2.8A SMD - TP4-R47-R
Order 'inductr thin chip .47uh 2.8a smd - TP4-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-R47-R-ND.
INDUCTOR DRUMCORE 4.7UH 1.5A SMD - UP0.4UC-4R7-R
Order 'inductor drumcore 4.7uh 1.5a smd - UP0.4UC-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP0.4UC-4R7-R-ND.
INDUCTOR THIN CHIP 1UH 1.5A SMD - TP1-1R0-R
Order 'inductor thin chip 1uh 1.5a smd - TP1-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R0-R-ND.
Options for Fixed Inductors, Coils, Choke 4.7µH 1.5A 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP3-4R7-R
Send this link via E-Mail
Help With This Screen
