INDUCTOR THIN CHIP 22UH 1.1A SMD - TP3-220-R - Inductors, Coils, Chokes
| Digi-Key Part Number | TP3-220-R-ND |
1500 |
1.71000 |
Extended Price
2565.00 |
| Manufacturer Part Number | TP3-220-R | |||
| Description | INDUCTOR THIN CHIP 22UH 1.1A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP3-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Package / Case | 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Toroidal |
| Current | 1.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 370.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP3 220 R TP3220R |
TP3-220-R Specification Sheet
INDUCTOR THIN CHIP 22UH 1.1A SMD - TP3-220-R (TP3-220-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR THIN CHIP 22UH 1.1A SMD - TP3-220-R
Order 'inductor thin chip 22uh 1.1a smd - TP3-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-220-R-ND.
INDUCTOR THIN CHIP 22UH .74A SMD - TP1-220-R
Order 'inductor thin chip 22uh .74a smd - TP1-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-220-R-ND.
INDUCTOR THIN CHIP 22UH .88A SMD - TP2-220-R
Order 'inductor thin chip 22uh .88a smd - TP2-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-220-R-ND.
INDUCTOR THIN CHIP 22UH 1A SMD - TP4-220-R
Order 'inductor thin chip 22uh 1a smd - TP4-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-220-R-ND.
INDUCTOR THIN CHIP 10UH 1.1A SMD - TP2-100-R
Order 'inductor thin chip 10uh 1.1a smd - TP2-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-100-R-ND.
INDUCTOR THIN CHIP 10UH 1.3A SMD - TP3-100-R
Order 'inductor thin chip 10uh 1.3a smd - TP3-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-100-R-ND.
INDUCTOR THIN CHIP 15UH 1.2A SMD - TP3-150-R
Order 'inductor thin chip 15uh 1.2a smd - TP3-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-150-R-ND.
INDUCTOR THIN CHIP 1UH 2.1A SMD - TP3-1R0-R
Order 'inductor thin chip 1uh 2.1a smd - TP3-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-1R0-R-ND.
INDUCTOR THIN CHIP 1.5UH 2A SMD - TP3-1R5-R
Order 'inductor thin chip 1.5uh 2a smd - TP3-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-1R5-R-ND.
INDUCTR THIN CHIP 2.2UH 1.8A SMD - TP3-2R2-R
Order 'inductr thin chip 2.2uh 1.8a smd - TP3-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-2R2-R-ND.
INDUCTOR THIN CHIP 33UH .96A SMD - TP3-330-R
Order 'inductor thin chip 33uh .96a smd - TP3-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-330-R-ND.
INDUCTOR THIN CHIP 47UH 0.9A SMD - TP3-470-R
Order 'inductor thin chip 47uh 0.9a smd - TP3-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-470-R-ND.
INDUCTOR CHIP 22UH 1210 SMD - CTX32CT-220-R
Order 'inductor chip 22uh 1210 smd - CTX32CT-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-220-R-ND.
INDUCTOR CHIP 22UH 1210 SMD - CTX32T-220-R
Order 'inductor chip 22uh 1210 smd - CTX32T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-220-R-ND.
INDUCTR THIN CHIP 4.7UH 1.1A SMD - TP1-4R7-R
Order 'inductr thin chip 4.7uh 1.1a smd - TP1-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-4R7-R-ND.
Send this link via E-Mail
Help With This Screen
