INDUCTOR THIN CHIP 1.5UH 2A SMD - TP3-1R5-R - Inductors, Coils, Chokes
| Digi-Key Part Number | TP3-1R5-R-ND |
1500 |
1.71000 |
Extended Price
2565.00 |
| Manufacturer Part Number | TP3-1R5-R | |||
| Description | INDUCTOR THIN CHIP 1.5UH 2A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP3-1R5-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±20% |
| Package / Case | 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Toroidal |
| Current | 2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 106.4 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP3 1R5 R TP31R5R |
TP3-1R5-R Specification Sheet
INDUCTOR THIN CHIP 1.5UH 2A SMD - TP3-1R5-R (TP3-1R5-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR THIN CHIP 1.5UH 2A SMD - TP3-1R5-R
Order 'inductor thin chip 1.5uh 2a smd - TP3-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-1R5-R-ND.
INDUCTOR THIN CHIP 15UH 1.2A SMD - TP3-150-R
Order 'inductor thin chip 15uh 1.2a smd - TP3-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-150-R-ND.
INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R
Order 'inductor thin chip 15uh .81a smd - TP1-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-150-R-ND.
INDUCTR THIN CHIP 1.5UH 1.4A SMD - TP1-1R5-R
Order 'inductr thin chip 1.5uh 1.4a smd - TP1-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R5-R-ND.
INDUCTOR THIN CHIP 15UH 1A SMD - TP2-150-R
Order 'inductor thin chip 15uh 1a smd - TP2-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-150-R-ND.
INDUCTR THIN CHIP 1.5UH 1.7A SMD - TP2-1R5-R
Order 'inductr thin chip 1.5uh 1.7a smd - TP2-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-1R5-R-ND.
INDUCTOR THIN CHIP 10UH 1.3A SMD - TP3-100-R
Order 'inductor thin chip 10uh 1.3a smd - TP3-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-100-R-ND.
INDUCTOR THIN CHIP 1UH 2.1A SMD - TP3-1R0-R
Order 'inductor thin chip 1uh 2.1a smd - TP3-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-1R0-R-ND.
INDUCTOR THIN CHIP 22UH 1.1A SMD - TP3-220-R
Order 'inductor thin chip 22uh 1.1a smd - TP3-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-220-R-ND.
INDUCTOR THIN CHIP 33UH .96A SMD - TP3-330-R
Order 'inductor thin chip 33uh .96a smd - TP3-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-330-R-ND.
INDUCTOR THIN CHIP 47UH 0.9A SMD - TP3-470-R
Order 'inductor thin chip 47uh 0.9a smd - TP3-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-470-R-ND.
INDUCTOR THIN CHIP 15UH 1.4A SMD - TP4-150-R
Order 'inductor thin chip 15uh 1.4a smd - TP4-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-150-R-ND.
INDUCTR THIN CHIP 1.5UH 2.2A SMD - TP4-1R5-R
Order 'inductr thin chip 1.5uh 2.2a smd - TP4-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-1R5-R-ND.
INDUCTOR THIN CHIP 3.3UH 2A SMD - TP4-3R3-R
Order 'inductor thin chip 3.3uh 2a smd - TP4-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-3R3-R-ND.
INDUCTOR CHIP 1.5UH 1210 SMD - CTX32CT-1R5-R
Order 'inductor chip 1.5uh 1210 smd - CTX32CT-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-1R5-R-ND.
Send this link via E-Mail
Help With This Screen