Fixed Inductors, Coils, Choke 6.8µH 960mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-6R8-R
INDUCTR THIN CHIP 6.8UH .96A SMD - TP1-6R8-R
| Digi-Key Part Number | TP1-6R8-R-ND |
2250 |
1.62000 |
Extended Price
3645.00 |
| Manufacturer Part Number | TP1-6R8-R | |||
| Description | INDUCTR THIN CHIP 6.8UH .96A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP1-6R8-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±20% |
| Package / Case | 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) |
| Packaging | Tape & Reel (TR) |
| Type | Toroidal |
| Current | 960mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 324.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP1 6R8 R TP16R8R |
TP1-6R8-R Specification Sheet
INDUCTR THIN CHIP 6.8UH .96A SMD - TP1-6R8-R (TP1-6R8-R-ND)
Related parts Fixed Inductors, Coils, Choke 6.8µH 960mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-6R8-RFixed Inductors, Coils, Choke 6.8µH 960mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-6R8-R
Order 'inductr thin chip 6.8uh .96a smd - TP1-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-6R8-R-ND.
Fixed Inductors, Coils, Choke 6.8µH 1.2A 0.370" L x 0.259" W x 0.086" H (9.40mm x 6.60mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP2-6R8-R
Order 'inductr thin chip 6.8uh 1.2a smd - TP2-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-6R8-R-ND.
Fixed Inductors, Coils, Choke 6.8µH 1.4A 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP3-6R8-R
Order 'inductr thin chip 6.8uh 1.4a smd - TP3-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-6R8-R-ND.
Fixed Inductors, Coils, Choke 6.8µH 1.7A 0.480" L x 0.370" W x 0.118" H (12.20mm x 9.40mm x 3.00mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP4-6R8-R
Order 'inductr thin chip 6.8uh 1.7a smd - TP4-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-6R8-R-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.4A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-1R5-R
Order 'inductr thin chip 1.5uh 1.4a smd - TP1-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R5-R-ND.
Fixed Inductors, Coils, Choke 2.2µH 1.3A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-2R2-R
Order 'inductr thin chip 2.2uh 1.3a smd - TP1-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-2R2-R-ND.
Fixed Inductors, Coils, Choke 3.3µH 1.2A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-3R3-R
Order 'inductr thin chip 3.3uh 1.2a smd - TP1-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-3R3-R-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.1A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-4R7-R
Order 'inductr thin chip 4.7uh 1.1a smd - TP1-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-4R7-R-ND.
Fixed Inductors, Coils, Choke 470nH 1.7A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-R47-R
Order 'inductr thin chip .47uh 1.7a smd - TP1-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-R47-R-ND.
Fixed Inductors, Coils, Choke 6.8µH 360mA 1210 (3225 metric) Coiltronics/Div of Cooper/Bussmann Ceramic CTX32CT-6R8-R
Order 'inductor chip 6.8uh 1210 smd - CTX32CT-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-6R8-R-ND.
Fixed Inductors, Coils, Choke 6.8µH 180mA 1210 (3225 metric) Coiltronics/Div of Cooper/Bussmann Ceramic CTX32T-6R8-R
Order 'inductor chip 6.8uh 1210 smd - CTX32T-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-6R8-R-ND.
Fixed Inductors, Coils, Choke 10µH 900mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-100-R
Order 'inductor thin chip 10uh 0.9a smd - TP1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-100-R-ND.
Fixed Inductors, Coils, Choke 15µH 810mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-150-R
Order 'inductor thin chip 15uh .81a smd - TP1-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-150-R-ND.
Fixed Inductors, Coils, Choke 1µH 1.5A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-1R0-R
Order 'inductor thin chip 1uh 1.5a smd - TP1-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R0-R-ND.
Fixed Inductors, Coils, Choke 22µH 740mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-220-R
Order 'inductor thin chip 22uh .74a smd - TP1-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-220-R-ND.
Options for Fixed Inductors, Coils, Choke 6.8µH 960mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-6R8-R
Send this link via E-Mail
Help With This Screen
