INDUCTOR THIN CHIP 47UH .62A SMD - TP1-470-R - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 620mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-470-R
| Digi-Key Part Number | TP1-470-R-ND |
2250 |
1.62000 |
Extended Price
3645.00 |
| Manufacturer Part Number | TP1-470-R | |||
| Description | INDUCTOR THIN CHIP 47UH .62A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP1-470-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 47µH |
| Tolerance | ±20% |
| Package / Case | 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) |
| Packaging | Tape & Reel (TR) |
| Type | Toroidal |
| Current | 620mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 769.9 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP1 470 R TP1470R |
TP1-470-R Specification Sheet
INDUCTOR THIN CHIP 47UH .62A SMD - TP1-470-R (TP1-470-R-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 47µH 620mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-470-RINDUCTOR THIN CHIP 47UH .62A SMD - TP1-470-R
Order 'inductor thin chip 47uh .62a smd - TP1-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-470-R-ND.
INDUCTOR THIN CHIP 47UH 0.6A SMD - TP2-470-R
Order 'inductor thin chip 47uh 0.6a smd - TP2-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-470-R-ND.
INDUCTOR THIN CHIP 47UH 0.9A SMD - TP3-470-R
Order 'inductor thin chip 47uh 0.9a smd - TP3-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-470-R-ND.
INDUCTOR THIN CHIP 47UH .59A SMD - TP4-470-R
Order 'inductor thin chip 47uh .59a smd - TP4-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-470-R-ND.
INDUCTOR CHIP 47UH 1210 SMD - CTX32CT-470-R
Order 'inductor chip 47uh 1210 smd - CTX32CT-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-470-R-ND.
INDUCTOR CHIP 47UH 1210 SMD - CTX32T-470-R
Order 'inductor chip 47uh 1210 smd - CTX32T-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-470-R-ND.
INDUCTOR THIN CHIP 10UH 0.9A SMD - TP1-100-R
Order 'inductor thin chip 10uh 0.9a smd - TP1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-100-R-ND.
INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R
Order 'inductor thin chip 15uh .81a smd - TP1-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-150-R-ND.
INDUCTOR THIN CHIP 1UH 1.5A SMD - TP1-1R0-R
Order 'inductor thin chip 1uh 1.5a smd - TP1-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R0-R-ND.
INDUCTOR THIN CHIP 22UH .74A SMD - TP1-220-R
Order 'inductor thin chip 22uh .74a smd - TP1-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-220-R-ND.
INDUCTOR THIN CHIP 33UH .66A SMD - TP1-330-R
Order 'inductor thin chip 33uh .66a smd - TP1-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-330-R-ND.
INDUCTR THIN CHIP 4.7UH 1.1A SMD - TP1-4R7-R
Order 'inductr thin chip 4.7uh 1.1a smd - TP1-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-4R7-R-ND.
INDUCTR THIN CHIP .47UH 1.7A SMD - TP1-R47-R
Order 'inductr thin chip .47uh 1.7a smd - TP1-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-R47-R-ND.
INDUCTR THIN CHIP 1.5UH 1.4A SMD - TP1-1R5-R
Order 'inductr thin chip 1.5uh 1.4a smd - TP1-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R5-R-ND.
INDUCTR THIN CHIP 2.2UH 1.3A SMD - TP1-2R2-R
Order 'inductr thin chip 2.2uh 1.3a smd - TP1-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-2R2-R-ND.
Options for Fixed Inductors, Coils, Choke 47µH 620mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-470-R
Send this link via E-Mail
Help With This Screen
