Keywords:





Fixed Inductors, Coils, Choke 15µH 810mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-150-R

INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R - Inductors, Coils, Chokes

Digi-Key Part Number TP1-150-R-ND
Price Break
2250
Unit Price
1.62000
Extended Price
3645.00
Manufacturer Part NumberTP1-150-R
DescriptionINDUCTOR THIN CHIP 15UH .81A SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 15µH 810mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-150-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 15µH 810mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-150-R
Technical/Catalog InformationTP1-150-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance15µH
Tolerance±20%
Package / Case0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm)
PackagingTape & Reel (TR)
TypeToroidal
Current 810mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)461.2 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TP1 150 R
TP1150R

TP1-150-R Specification Sheet

Image of INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R

INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R (TP1-150-R-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 15µH 810mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-150-R
Fixed Inductors, Coils, Choke 15µH 810mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-150-R
 Order 'inductor thin chip 15uh .81a smd - TP1-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-150-R-ND.
Fixed Inductors, Coils, Choke 15µH 1A 0.370" L x 0.259" W x 0.086" H (9.40mm x 6.60mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP2-150-R
 Order 'inductor thin chip 15uh 1a smd - TP2-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP2-150-R-ND.
Fixed Inductors, Coils, Choke 15µH 1.2A 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP3-150-R
 Order 'inductor thin chip 15uh 1.2a smd - TP3-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-150-R-ND.
Fixed Inductors, Coils, Choke 15µH 1.4A 0.480" L x 0.370" W x 0.118" H (12.20mm x 9.40mm x 3.00mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP4-150-R
 Order 'inductor thin chip 15uh 1.4a smd - TP4-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-150-R-ND.
Fixed Inductors, Coils, Choke 15µH 250mA 1210 (3225 metric) Coiltronics/Div of Cooper/Bussmann Ceramic CTX32CT-150-R
 Order 'inductor chip 15uh 1210 smd - CTX32CT-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32CT-150-R-ND.
Fixed Inductors, Coils, Choke 15µH 130mA 1210 (3225 metric) Coiltronics/Div of Cooper/Bussmann Ceramic CTX32T-150-R
 Order 'inductor chip 15uh 1210 smd - CTX32T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-150-R-ND.
Fixed Inductors, Coils, Choke 10µH 900mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-100-R
 Order 'inductor thin chip 10uh 0.9a smd - TP1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-100-R-ND.
Fixed Inductors, Coils, Choke 1µH 1.5A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-1R0-R
 Order 'inductor thin chip 1uh 1.5a smd - TP1-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R0-R-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.4A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-1R5-R
 Order 'inductr thin chip 1.5uh 1.4a smd - TP1-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-1R5-R-ND.
Fixed Inductors, Coils, Choke 22µH 740mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-220-R
 Order 'inductor thin chip 22uh .74a smd - TP1-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-220-R-ND.
Fixed Inductors, Coils, Choke 33µH 660mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-330-R
 Order 'inductor thin chip 33uh .66a smd - TP1-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-330-R-ND.
Fixed Inductors, Coils, Choke 47µH 620mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-470-R
 Order 'inductor thin chip 47uh .62a smd - TP1-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-470-R-ND.
Fixed Inductors, Coils, Choke 1.5µH 2A 0.535" L x 0.425" W x 0.086" H (13.59mm x 10.80mm x 2.20mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP3-1R5-R
 Order 'inductor thin chip 1.5uh 2a smd - TP3-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP3-1R5-R-ND.
Fixed Inductors, Coils, Choke 2.2µH 1.3A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-2R2-R
 Order 'inductr thin chip 2.2uh 1.3a smd - TP1-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-2R2-R-ND.
Fixed Inductors, Coils, Choke 3.3µH 1.2A 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-3R3-R
 Order 'inductr thin chip 3.3uh 1.2a smd - TP1-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP1-3R3-R-ND.

Options for Fixed Inductors, Coils, Choke 15µH 810mA 0.480" L x 0.370" W x 0.070" H (12.20mm x 9.40mm x 1.80mm) Coiltronics/Div of Cooper/Bussmann Toroidal TP1-150-R
Send this link via E-Mail
Help With This Screen

INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR THIN CHIP 10UH 1.5A SMD - TP4-100-R Next: INDUCTOR THIN CHIP 15UH 1.2A SMD - TP3-150-R
INDUCTOR THIN CHIP 15UH .81A SMD - TP1-150-R