INDUCTOR 22UH 3.5A 5022 +-20% - TO5022-220M
| Digi-Key Part Number | TO5022-220M-ND |
250 |
.64500 |
Extended Price
161.25 |
| Manufacturer Part Number | TO5022-220M | |||
| Description | INDUCTOR 22UH 3.5A 5022 +-20% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TO5022-220M |
| Vendor | Tamura |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 22.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 3.500 A [Max] |
| Resistance DC (RDC) | 47.000 mOhms [Max] |
| Self-Resonance Frequency (SRF) | 20.00 MHz [Min] |
| Height | 7.000 mm [Max] |
| Packaging | Tape & Reel |
| Length | 18.400 mm [Typ] |
| Width | 15.000 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Saturation Current | 7.00 A [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TO5022 220M TO5022220M |
TO5022-220M Specification Sheet
INDUCTOR 22UH 3.5A 5022 +-20% - TO5022-220M (TO5022-220M-ND)
Related parts:INDUCTOR 22UH 3.5A 5022 +-20% - TO5022-220M
Order 'inductor 22uh 3.5a 5022 +-20% - TO5022-220M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-220M-ND.
INDUCTOR 2.2UH 7.1A 5022 +-20% - TO5022-2R2M
Order 'inductor 2.2uh 7.1a 5022 +-20% - TO5022-2R2M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-2R2M-ND.
INDUCTOR 10UH 4.3A 5022 +-20% - TO5022-100M
Order 'inductor 10uh 4.3a 5022 +-20% - TO5022-100M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-100M-ND.
INDUCTOR 100UH 1.8A 5022 +-20% - TO5022-101M
Order 'inductor 100uh 1.8a 5022 +-20% - TO5022-101M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-101M-ND.
INDUCTOR 15UH 4A 5022 +-20% - TO5022-150M
Order 'inductor 15uh 4a 5022 +-20% - TO5022-150M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-150M-ND.
INDUCTOR 1UH 8.6A 5022 +-20% - TO5022-1R0M
Order 'inductor 1uh 8.6a 5022 +-20% - TO5022-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-1R0M-ND.
INDUCTOR 33UH 3A 5022 +-20% - TO5022-330M
Order 'inductor 33uh 3a 5022 +-20% - TO5022-330M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-330M-ND.
INDUCTOR 3.3UH 6.2A 5022 +-20% - TO5022-3R3M
Order 'inductor 3.3uh 6.2a 5022 +-20% - TO5022-3R3M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-3R3M-ND.
INDUCTOR 47UH 2.6A 5022 +-20% - TO5022-470M
Order 'inductor 47uh 2.6a 5022 +-20% - TO5022-470M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-470M-ND.
INDUCTOR 5.6UH 5.3A 5022 +-20% - TO5022-5R6M
Order 'inductor 5.6uh 5.3a 5022 +-20% - TO5022-5R6M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-5R6M-ND.
INDUCTOR 68UH 2.3A 5022 +-20% - TO5022-680M
Order 'inductor 68uh 2.3a 5022 +-20% - TO5022-680M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-680M-ND.
INDUCTOR 22UH 3.15A SHLD 5022 - TS5022-220M
Order 'inductor 22uh 3.15a shld 5022 - TS5022-220M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS5022-220M-ND.
INDUCTOR 22UH 5A 20% SMD 1976 - DS1976-220M
Order 'inductor 22uh 5a 20% smd 1976 - DS1976-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DS1976-220M-ND.
INDUCTOR 22UH 800MA 1608 +-20% - TO1608-220M
Order 'inductor 22uh 800ma 1608 +-20% - TO1608-220M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-220M-ND.
INDUCTOR 22UH 2.7A 3316 +-20% - TO3316-220M
Order 'inductor 22uh 2.7a 3316 +-20% - TO3316-220M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-220M-ND.
Send this link via E-Mail
Help With This Screen