INDUCTOR 1UH 8.6A 5022 +-20% - TO5022-1R0M - Inductors, Coils, Chokes
| Digi-Key Part Number | TO5022-1R0M-ND |
250 |
.64500 |
Extended Price
161.25 |
| Manufacturer Part Number | TO5022-1R0M | |||
| Description | INDUCTOR 1UH 8.6A 5022 +-20% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TO5022-1R0M |
| Vendor | Tamura |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0.724" L x 0.590" W x 0.275" H (18.40mm x 15.00mm x 7.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 8.6A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 80MHz |
| DC Resistance (DCR) | 9.000 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TO5022 1R0M TO50221R0M |
TO5022-1R0M Specification Sheet
INDUCTOR 1UH 8.6A 5022 +-20% - TO5022-1R0M (TO5022-1R0M-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 1UH 8.6A 5022 +-20% - TO5022-1R0M
Order 'inductor 1uh 8.6a 5022 +-20% - TO5022-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-1R0M-ND.
INDUCTOR 1UH 6.8A 3316 +-20% - TO3316-1R0M
Order 'inductor 1uh 6.8a 3316 +-20% - TO3316-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-1R0M-ND.
INDUCTOR 10UH 4.3A 5022 +-20% - TO5022-100M
Order 'inductor 10uh 4.3a 5022 +-20% - TO5022-100M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-100M-ND.
INDUCTOR 100UH 1.8A 5022 +-20% - TO5022-101M
Order 'inductor 100uh 1.8a 5022 +-20% - TO5022-101M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-101M-ND.
INDUCTOR 15UH 4A 5022 +-20% - TO5022-150M
Order 'inductor 15uh 4a 5022 +-20% - TO5022-150M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-150M-ND.
INDUCTOR 22UH 3.5A 5022 +-20% - TO5022-220M
Order 'inductor 22uh 3.5a 5022 +-20% - TO5022-220M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-220M-ND.
INDUCTOR 2.2UH 7.1A 5022 +-20% - TO5022-2R2M
Order 'inductor 2.2uh 7.1a 5022 +-20% - TO5022-2R2M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-2R2M-ND.
INDUCTOR 33UH 3A 5022 +-20% - TO5022-330M
Order 'inductor 33uh 3a 5022 +-20% - TO5022-330M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-330M-ND.
INDUCTOR 3.3UH 6.2A 5022 +-20% - TO5022-3R3M
Order 'inductor 3.3uh 6.2a 5022 +-20% - TO5022-3R3M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-3R3M-ND.
INDUCTOR 47UH 2.6A 5022 +-20% - TO5022-470M
Order 'inductor 47uh 2.6a 5022 +-20% - TO5022-470M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-470M-ND.
INDUCTOR 5.6UH 5.3A 5022 +-20% - TO5022-5R6M
Order 'inductor 5.6uh 5.3a 5022 +-20% - TO5022-5R6M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-5R6M-ND.
INDUCTOR 68UH 2.3A 5022 +-20% - TO5022-680M
Order 'inductor 68uh 2.3a 5022 +-20% - TO5022-680M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO5022-680M-ND.
INDUCTOR 1.0UH 2.9A 1608 +-20% - TO1608-1R0M
Order 'inductor 1.0uh 2.9a 1608 +-20% - TO1608-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-1R0M-ND.
INDUCTOR 1UH 3A SHLD 1608 - TS1608-1R0M
Order 'inductor 1uh 3a shld 1608 - TS1608-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS1608-1R0M-ND.
INDUCTOR 1UH 5A SHLD 3316 - TS3316-1R0M
Order 'inductor 1uh 5a shld 3316 - TS3316-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TS3316-1R0M-ND.
Send this link via E-Mail
Help With This Screen