INDUCTOR 6.8UH 4.4A 3316 +-20% - TO3316-6R8M - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 6.8µH 4.4A 0.500" L x 0.393" W x 0.197" H (12.70mm x 10.00mm x 5.00mm) Tamura - TO3316-6R8M
| Digi-Key Part Number | TO3316-6R8M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TO3316-6R8M | |||
| Description | INDUCTOR 6.8UH 4.4A 3316 +-20% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TO3316-6R8M |
| Vendor | Tamura |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±20% |
| Package / Case | 0.500" L x 0.393" W x 0.197" H (12.70mm x 10.00mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 4.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | 35 @ 100kHz |
| Self Resonant Freq | 35MHz |
| DC Resistance (DCR) | 27.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TO3316 6R8M TO33166R8M |
TO3316-6R8M Specification Sheet
INDUCTOR 6.8UH 4.4A 3316 +-20% - TO3316-6R8M (TO3316-6R8M-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 6.8µH 4.4A 0.500" L x 0.393" W x 0.197" H (12.70mm x 10.00mm x 5.00mm) Tamura - TO3316-6R8MINDUCTOR 6.8UH 4.4A 3316 +-20% - TO3316-6R8M
Order 'inductor 6.8uh 4.4a 3316 +-20% - TO3316-6R8M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-6R8M-ND.
INDUCTOR 68UH 1.5A 3316 +-20% - TO3316-680M
Order 'inductor 68uh 1.5a 3316 +-20% - TO3316-680M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-680M-ND.
INDUCTOR 6.8UH 1.4A 1608 +-20% - TO1608-6R8M
Order 'inductor 6.8uh 1.4a 1608 +-20% - TO1608-6R8M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-6R8M-ND.
INDUCTOR 10UH 3.9A 3316 +-20% - TO3316-100M
Order 'inductor 10uh 3.9a 3316 +-20% - TO3316-100M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-100M-ND.
INDUCTOR 100UH 1.3A 3316 +-20% - TO3316-101M
Order 'inductor 100uh 1.3a 3316 +-20% - TO3316-101M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-101M-ND.
INDUCTOR 1000UH 300MA 3316 +-20% - TO3316-102M
Order 'inductor 1000uh 300ma 3316 +-20% - TO3316-102M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-102M-ND.
INDUCTOR 15UH 3.1A 3316 +-20% - TO3316-150M
Order 'inductor 15uh 3.1a 3316 +-20% - TO3316-150M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-150M-ND.
INDUCTOR 150UH 1A 3316 +-20% - TO3316-151M
Order 'inductor 150uh 1a 3316 +-20% - TO3316-151M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-151M-ND.
INDUCTOR 1UH 6.8A 3316 +-20% - TO3316-1R0M
Order 'inductor 1uh 6.8a 3316 +-20% - TO3316-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-1R0M-ND.
INDUCTOR 1.5UH 6.4A 3316 +-20% - TO3316-1R5M
Order 'inductor 1.5uh 6.4a 3316 +-20% - TO3316-1R5M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-1R5M-ND.
INDUCTOR 22UH 2.7A 3316 +-20% - TO3316-220M
Order 'inductor 22uh 2.7a 3316 +-20% - TO3316-220M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-220M-ND.
INDUCTOR 220UH 800MA 3316 +-20% - TO3316-221M
Order 'inductor 220uh 800ma 3316 +-20% - TO3316-221M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-221M-ND.
INDUCTOR 2.2UH 6.1A 3316 +-20% - TO3316-2R2M
Order 'inductor 2.2uh 6.1a 3316 +-20% - TO3316-2R2M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-2R2M-ND.
INDUCTOR 33UH 2.1A 3316 +-20% - TO3316-330M
Order 'inductor 33uh 2.1a 3316 +-20% - TO3316-330M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-330M-ND.
INDUCTOR 330UH 600MA 3316 +-20% - TO3316-331M
Order 'inductor 330uh 600ma 3316 +-20% - TO3316-331M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO3316-331M-ND.
Options for Fixed Inductors, Coils, Choke 6.8µH 4.4A 0.500" L x 0.393" W x 0.197" H (12.70mm x 10.00mm x 5.00mm) Tamura - TO3316-6R8M
Send this link via E-Mail
Help With This Screen
