INDUCTOR 22UH 800MA 1608 +-20% - TO1608-220M - Inductors, Coils, Chokes
| Digi-Key Part Number | TO1608-220M-ND |
2500 |
.57000 |
Extended Price
1425.00 |
| Manufacturer Part Number | TO1608-220M | |||
| Description | INDUCTOR 22UH 800MA 1608 +-20% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TO1608-220M |
| Vendor | Tamura |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Package / Case | 0.260" L x 0.175" W x 0.115" H (6.60mm x 4.45mm x 2.92mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 800mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 20MHz |
| DC Resistance (DCR) | 370.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TO1608 220M TO1608220M |
TO1608-220M Specification Sheet
INDUCTOR 22UH 800MA 1608 +-20% - TO1608-220M (TO1608-220M-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 22UH 800MA 1608 +-20% - TO1608-220M
Order 'inductor 22uh 800ma 1608 +-20% - TO1608-220M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-220M-ND.
INDUCTOR 2.2UH 2.4A 1608 +-20% - TO1608-2R2M
Order 'inductor 2.2uh 2.4a 1608 +-20% - TO1608-2R2M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-2R2M-ND.
INDUCTOR 10UH 1.1A 1608 +-20% - TO1608-100M
Order 'inductor 10uh 1.1a 1608 +-20% - TO1608-100M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-100M-ND.
INDUCTOR 100UH 300MA 1608 +-20% - TO1608-101M
Order 'inductor 100uh 300ma 1608 +-20% - TO1608-101M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-101M-ND.
INDUCTOR 1000UH 70MA 1608 +-20% - TO1608-102M
Order 'inductor 1000uh 70ma 1608 +-20% - TO1608-102M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-102M-ND.
INDUCTOR 15UH 1A 1608 +-20% - TO1608-150M
Order 'inductor 15uh 1a 1608 +-20% - TO1608-150M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-150M-ND.
INDUCTOR 150UH 250MA 1608 +-20% - TO1608-151M
Order 'inductor 150uh 250ma 1608 +-20% - TO1608-151M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-151M-ND.
INDUCTOR 1.0UH 2.9A 1608 +-20% - TO1608-1R0M
Order 'inductor 1.0uh 2.9a 1608 +-20% - TO1608-1R0M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-1R0M-ND.
INDUCTOR 1.5UH 2.8A 1608 +-20% - TO1608-1R5M
Order 'inductor 1.5uh 2.8a 1608 +-20% - TO1608-1R5M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-1R5M-ND.
INDUCTOR 220UH 200MA 1608 +-20% - TO1608-221M
Order 'inductor 220uh 200ma 1608 +-20% - TO1608-221M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-221M-ND.
INDUCTOR 33UH 600MA 1608 +-20% - TO1608-330M
Order 'inductor 33uh 600ma 1608 +-20% - TO1608-330M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-330M-ND.
INDUCTOR 330UH 160MA 1608 +-20% - TO1608-331M
Order 'inductor 330uh 160ma 1608 +-20% - TO1608-331M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-331M-ND.
INDUCTOR 3.3UH 2A 1608 +-20% - TO1608-3R3M
Order 'inductor 3.3uh 2a 1608 +-20% - TO1608-3R3M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-3R3M-ND.
INDUCTOR 47UH 400MA 1608 +-20% - TO1608-470M
Order 'inductor 47uh 400ma 1608 +-20% - TO1608-470M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-470M-ND.
INDUCTOR 470UH 150MA 1608 +-20% - TO1608-471M
Order 'inductor 470uh 150ma 1608 +-20% - TO1608-471M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TO1608-471M-ND.
Send this link via E-Mail
Help With This Screen