CABINET DESKTOP SLIMCAB 17" X16" - CS-11227-B - Boxes, Enclosures, Racks
| Digi-Key Part Number | CS-11227-B-ND |
1 |
135.80000 |
Extended Price
135.80 |
| Manufacturer Part Number | CS-11227-B | |||
| Description | CABINET DESKTOP SLIMCAB 17" X16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS-11227-B |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides and End Panel(s) |
| Features | Optional Rack Brackets, Vented Panel(s) |
| Material | Metal - Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 17" L x 16" W x 1.75" H (431.8mm x 406.4mm x 44.45mm) |
| Thickness | - |
| Weight | 4.5 lbs (2.04kg) |
| Container Type | Cabinet |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS 11227 B CS11227B |
CS-11227-B Specification Sheet
CABINET DESKTOP SLIMCAB 17" X16" - CS-11227-B (CS-11227-B-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CABINET DESKTOP SLIMCAB 17" X16" - CS-11227-B
Order 'cabinet desktop slimcab 17" x16" - CS-11227-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11227-B-ND.
CABINET DESKTOP SLIMCAB 17" X16" - CS-11227-S
Order 'cabinet desktop slimcab 17" x16" - CS-11227-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11227-S-ND.
CABINET DESKTOP SLIMCAB 17" X 8" - CS-11225-B
Order 'cabinet desktop slimcab 17" x 8" - CS-11225-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11225-B-ND.
CABINET DESKTOP SLIMCAB 17" X 8" - CS-11225-S
Order 'cabinet desktop slimcab 17" x 8" - CS-11225-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11225-S-ND.
CABINET DESKTOP SLIMCAB 8.5" X8" - CS-11221-B
Order 'cabinet desktop slimcab 8.5" x8" - CS-11221-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11221-B-ND.
CABINET DESKTOP SLIMCAB 8.5X 16" - CS-11223-S
Order 'cabinet desktop slimcab 8.5x 16" - CS-11223-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11223-S-ND.
BRACKETS FOR SLIMCAB CABINET - CS-11230-B
Order 'brackets for slimcab cabinet - CS-11230-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11230-B-ND.
BRACKETS FOR SLIMCAB CABINET - CS-11230-S
Order 'brackets for slimcab cabinet - CS-11230-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11230-S-ND.
CABINET 1.75 X 8.5 X 8 SAND-TEXT - CS-11221-S
Order 'cabinet 1.75 x 8.5 x 8 sand-text - CS-11221-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1187-ND.
CABINET CHAMPION 6" X 12" X 10" - CS-11212-BT
Order 'cabinet champion 6" x 12" x 10" - CS-11212-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1210-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-BT
Order 'cabinet champion 8" x 9" x 8" - CS-11214-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1211-ND.
CABINET CHAMPION 8" X 12" X 10" - CS-11216-BT
Order 'cabinet champion 8" x 12" x 10" - CS-11216-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1212-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-BT
Order 'cabinet champion 4" x 6" x 6" - CS-11202-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11202-BT-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-S
Order 'cabinet champion 4" x 6" x 6" - CS-11202-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11202-S-ND.
CABINET CHAMPION 4" X 9" X 8" - CS-11204-BT
Order 'cabinet champion 4" x 9" x 8" - CS-11204-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11204-BT-ND.
Send this link via E-Mail
Help With This Screen