INDUCTOR FIXED .68MH TYPE D32FU - 887FU-681M=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS5534TR-ND |
2000 4000 6000 8000 10000 |
.66000 .61500 .58200 .51000 .49200 |
Extended Price
1320.00 2460.00 3492.00 4080.00 4920.00 |
| Manufacturer Part Number | 887FU-681M=P3 | |||
| Description | INDUCTOR FIXED .68MH TYPE D32FU | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 887FU-681M=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 680µH |
| Tolerance | ±20% |
| Package / Case | 0.138" L x 0.138" W x 0.087" H (3.50mm x 3.50mm x 2.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 74mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 20.00 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
887FU 681M=P3 887FU681M=P3 TKS5534TR ND TKS5534TRND TKS5534TR |
INDUCTOR FIXED .68MH TYPE D32FU - 887FU-681M=P3 (TKS5534TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR FIXED .68MH TYPE D32FU - 887FU-681M=P3
Order 'inductor fixed .68mh type d32fu - 887FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5534TR-ND.
INDUCTOR FIXED 1.0mH TYPE D32FU - #887FU-102M=P3
Order 'inductor fixed 1.0mh type d32fu - #887FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #887FU-102M=P3-ND.
INDUCTOR FIXED 2.2mH TYPE D32FU - #887FU-222M=P3
Order 'inductor fixed 2.2mh type d32fu - #887FU-222M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #887FU-222M=P3-ND.
INDUCTOR FIXED .56MH TYPE D32FU - #887FU-561M=P3
Order 'inductor fixed .56mh type d32fu - #887FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #887FU-561M=P3-ND.
INDUCTOR FIXED .82MH TYPE D32FU - #887FU-821M=P3
Order 'inductor fixed .82mh type d32fu - #887FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #887FU-821M=P3-ND.
INDUCTOR FIXED .33MH TYPE D32FU - 887FU-331M=P3
Order 'inductor fixed .33mh type d32fu - 887FU-331M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5530TR-ND.
INDUCTOR FIXED .39MH TYPE D32FU - 887FU-391M=P3
Order 'inductor fixed .39mh type d32fu - 887FU-391M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5531TR-ND.
INDUCTOR FIXED .47MH TYPE D32FU - 887FU-471M=P3
Order 'inductor fixed .47mh type d32fu - 887FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5532TR-ND.
INDUCTOR FIXED .56MH TYPE D32FU - 887FU-561M=P3
Order 'inductor fixed .56mh type d32fu - 887FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5533TR-ND.
INDUCTOR FIXED .82MH TYPE D32FU - 887FU-821M=P3
Order 'inductor fixed .82mh type d32fu - 887FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5535TR-ND.
INDUCTOR FIXED 1.0mH TYPE D32FU - 887FU-102M=P3
Order 'inductor fixed 1.0mh type d32fu - 887FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5536TR-ND.
INDUCTOR FIXED 1.2mH TYPE D32FU - 887FU-122M=P3
Order 'inductor fixed 1.2mh type d32fu - 887FU-122M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5537TR-ND.
INDUCTOR FIXED 1.5mH TYPE D32FU - 887FU-152M=P3
Order 'inductor fixed 1.5mh type d32fu - 887FU-152M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5538TR-ND.
INDUCTOR FIXED 1.8mH TYPE D32FU - 887FU-182M=P3
Order 'inductor fixed 1.8mh type d32fu - 887FU-182M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5539TR-ND.
INDUCTOR FIXED 2.2mH TYPE D32FU - 887FU-222M=P3
Order 'inductor fixed 2.2mh type d32fu - 887FU-222M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS5540TR-ND.
Send this link via E-Mail
Help With This Screen