FIXED INDUCTOR 0.33MH TYPE D32FU - 887FU-331M=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS5530CT-ND |
1 10 100 500 1000 |
2.13000 1.64000 1.23000 .92300 .82000 |
Extended Price
2.13 16.40 123.00 461.50 820.00 |
| Manufacturer Part Number | 887FU-331M=P3 | |||
| Description | FIXED INDUCTOR 0.33MH TYPE D32FU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 887FU-331M=P3 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| Tolerance | ±20% |
| Package / Case | 0.138" L x 0.138" W x 0.087" H (3.50mm x 3.50mm x 2.20mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 109mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 9.700 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
887FU 331M=P3 887FU331M=P3 TKS5530CT ND TKS5530CTND TKS5530CT |
FIXED INDUCTOR 0.33MH TYPE D32FU - 887FU-331M=P3 (TKS5530CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :FIXED INDUCTOR 0.33MH TYPE D32FU - 887FU-331M=P3
Order 'fixed inductor 0.33mh type d32fu - 887FU-331M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5530CT-ND.
FIXED INDUCTOR 0.33MH TYPE D32FU - 887FU-331M=P3
Order 'fixed inductor 0.33mh type d32fu - 887FU-331M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5530DKR-ND.
FIXED INDUCTOR 0.39MH TYPE D32FU - 887FU-391M=P3
Order 'fixed inductor 0.39mh type d32fu - 887FU-391M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5531CT-ND.
FIXED INDUCTOR 0.39MH TYPE D32FU - 887FU-391M=P3
Order 'fixed inductor 0.39mh type d32fu - 887FU-391M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5531DKR-ND.
FIXED INDUCTOR 0.47MH TYPE D32FU - 887FU-471M=P3
Order 'fixed inductor 0.47mh type d32fu - 887FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5532CT-ND.
FIXED INDUCTOR 0.47MH TYPE D32FU - 887FU-471M=P3
Order 'fixed inductor 0.47mh type d32fu - 887FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5532DKR-ND.
FIXED INDUCTOR 0.56MH TYPE D32FU - 887FU-561M=P3
Order 'fixed inductor 0.56mh type d32fu - 887FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5533CT-ND.
FIXED INDUCTOR 0.56MH TYPE D32FU - 887FU-561M=P3
Order 'fixed inductor 0.56mh type d32fu - 887FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5533DKR-ND.
FIXED INDUCTOR 0.68MH TYPE D32FU - 887FU-681M=P3
Order 'fixed inductor 0.68mh type d32fu - 887FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5534CT-ND.
FIXED INDUCTOR 0.68MH TYPE D32FU - 887FU-681M=P3
Order 'fixed inductor 0.68mh type d32fu - 887FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5534DKR-ND.
FIXED INDUCTOR 0.82MH TYPE D32FU - 887FU-821M=P3
Order 'fixed inductor 0.82mh type d32fu - 887FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5535CT-ND.
FIXED INDUCTOR 0.82MH TYPE D32FU - 887FU-821M=P3
Order 'fixed inductor 0.82mh type d32fu - 887FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5535DKR-ND.
FIXED INDUCTOR 1.0mH TYPE D32FU - 887FU-102M=P3
Order 'fixed inductor 1.0mh type d32fu - 887FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5536CT-ND.
FIXED INDUCTOR 1.0mH TYPE D32FU - 887FU-102M=P3
Order 'fixed inductor 1.0mh type d32fu - 887FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5536DKR-ND.
FIXED INDUCTOR 1.2mH TYPE D32FU - 887FU-122M=P3
Order 'fixed inductor 1.2mh type d32fu - 887FU-122M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS5537CT-ND.
Send this link via E-Mail
Help With This Screen