Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J - Capacitors

Digi-Key Part Number 445-2352-2-ND
Price Break
2000
10000
24000
Unit Price
.39300
.30600
.29000
Extended Price
786.00
3060.00
6960.00
Manufacturer Part NumberC3225C0G2J472J
DescriptionCAP CER 4700PF 630V C0G 5% 1210
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3225C0G2J472J
VendorTDK Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated 630V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3225C0G2J472J
C3225C0G2J472J
445 2352 2 ND
44523522ND
445-2352-2

C3225C0G2J472J Specification Sheet

Image of CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J

CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J (445-2352-2-ND) - Capacitors

Related parts Capacitors :
CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J
 Order 'cap cer 4700pf 630v c0g 5% 1210 - C3225C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2352-1-ND.
CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J
 Order 'cap cer 4700pf 630v c0g 5% 1210 - C3225C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2352-2-ND.
CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J
 Order 'cap cer 4700pf 630v c0g 5% 1210 - C3225C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2352-6-ND.
CAP CER 6800PF 630V C0G 5% 1210 - C3225C0G2J682J
 Order 'cap cer 6800pf 630v c0g 5% 1210 - C3225C0G2J682J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2353-1-ND.
CAP CER 6800PF 630V C0G 5% 1210 - C3225C0G2J682J
 Order 'cap cer 6800pf 630v c0g 5% 1210 - C3225C0G2J682J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2353-2-ND.
CAP CER 4700PF 630V C0G 5% RAD - FK20C0G2J472J
 Order 'cap cer 4700pf 630v c0g 5% rad - FK20C0G2J472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2611-ND.
CAP CER 6800PF 630V C0G 5% 1210 - C3225C0G2J682J
 Order 'cap cer 6800pf 630v c0g 5% 1210 - C3225C0G2J682J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2353-6-ND.
CAP CER 4700PF 50V C0G 5% 0805 - C2012C0G1H472J
 Order 'cap cer 4700pf 50v c0g 5% 0805 - C2012C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1334-1-ND.
CAP CER 4700PF 50V C0G 5% 0805 - C2012C0G1H472J
 Order 'cap cer 4700pf 50v c0g 5% 0805 - C2012C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1334-2-ND.
CAP CER 4700PF 50V C0G 5% 0805 - C2012C0G1H472J
 Order 'cap cer 4700pf 50v c0g 5% 0805 - C2012C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1334-6-ND.
CAP CER 4700PF 50V C0G 5% 1206 - C3216C0G1H472J
 Order 'cap cer 4700pf 50v c0g 5% 1206 - C3216C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1374-1-ND.
CAP CER 4700PF 50V C0G 5% 1206 - C3216C0G1H472J
 Order 'cap cer 4700pf 50v c0g 5% 1206 - C3216C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1374-2-ND.
CAP CER 4700PF 50V C0G 5% 1206 - C3216C0G1H472J
 Order 'cap cer 4700pf 50v c0g 5% 1206 - C3216C0G1H472J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1374-6-ND.
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
 Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1603-1-ND.
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
 Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1603-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J Next: CAP CER 4700PF 630V C0G 5% 1210 - C3225C0G2J472J