CAP CER 15000PF 250V C0G 5% 1210 - C3225C0G2E153J - Capacitors
| Digi-Key Part Number | 445-2351-2-ND |
1000 5000 10000 |
.52400 .40700 .38700 |
Extended Price
524.00 2035.00 3870.00 |
| Manufacturer Part Number | C3225C0G2E153J | |||
| Description | CAP CER 15000PF 250V C0G 5% 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3225C0G2E153J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3225C0G2E153J C3225C0G2E153J 445 2351 2 ND 44523512ND 445-2351-2 |
C3225C0G2E153J Specification Sheet
CAP CER 15000PF 250V C0G 5% 1210 - C3225C0G2E153J (445-2351-2-ND) - Capacitors
Related parts Capacitors :CAP CER 15000PF 250V C0G 5% 1210 - C3225C0G2E153J
Order 'cap cer 15000pf 250v c0g 5% 1210 - C3225C0G2E153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2351-1-ND.
CAP CER 15000PF 250V C0G 5% 1210 - C3225C0G2E153J
Order 'cap cer 15000pf 250v c0g 5% 1210 - C3225C0G2E153J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2351-2-ND.
CAP CER 15000PF 250V C0G 5% 1210 - C3225C0G2E153J
Order 'cap cer 15000pf 250v c0g 5% 1210 - C3225C0G2E153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2351-6-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2346-1-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2346-2-ND.
CAP CER 10000PF 250V C0G 5% 1210 - C3225C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% 1210 - C3225C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2350-1-ND.
CAP CER 10000PF 250V C0G 5% 1210 - C3225C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% 1210 - C3225C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2350-2-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2346-6-ND.
CAP CER 10000PF 250V C0G 5% 1210 - C3225C0G2E103J
Order 'cap cer 10000pf 250v c0g 5% 1210 - C3225C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2350-6-ND.
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1603-1-ND.
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1603-2-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2314-1-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2314-2-ND.
CAP CER 150PF 250V C0G 5% 0603 - C1608C0G2E151J
Order 'cap cer 150pf 250v c0g 5% 0603 - C1608C0G2E151J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2315-1-ND.
CAP CER 150PF 250V C0G 5% 0603 - C1608C0G2E151J
Order 'cap cer 150pf 250v c0g 5% 0603 - C1608C0G2E151J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2315-2-ND.
Send this link via E-Mail
Help With This Screen