Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J - Capacitors

Digi-Key Part Number 445-2348-2-ND
Price Break
1000
5000
10000
Unit Price
.52400
.40700
.38700
Extended Price
524.00
2035.00
3870.00
Manufacturer Part NumberC3225C0G2A333J
DescriptionCAP CER 33000PF 100V C0G 5% 1210
Quantity Available 9000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3225C0G2A333J
VendorTDK Corporation
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated 100V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3225C0G2A333J
C3225C0G2A333J
445 2348 2 ND
44523482ND
445-2348-2

C3225C0G2A333J Specification Sheet

Image of CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J

CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J (445-2348-2-ND) - Capacitors

Related parts Capacitors :
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
 Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2348-1-ND.
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
 Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2348-2-ND.
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
 Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2348-6-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
 Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2346-1-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
 Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2346-2-ND.
CAP CER 22000PF 100V C0G 5% 1210 - C3225C0G2A223J
 Order 'cap cer 22000pf 100v c0g 5% 1210 - C3225C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2347-1-ND.
CAP CER 22000PF 100V C0G 5% 1210 - C3225C0G2A223J
 Order 'cap cer 22000pf 100v c0g 5% 1210 - C3225C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2347-2-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
 Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2349-1-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
 Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2349-2-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
 Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-1-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
 Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2704-2-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
 Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2346-6-ND.
CAP CER 22000PF 100V C0G 5% 1210 - C3225C0G2A223J
 Order 'cap cer 22000pf 100v c0g 5% 1210 - C3225C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2347-6-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
 Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2349-6-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
 Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J Next: CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J