CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
| Digi-Key Part Number | 445-2348-1-ND |
10 100 500 |
3.20100 1.89150 1.09126 |
Extended Price
32.01 189.15 545.63 |
| Manufacturer Part Number | C3225C0G2A333J | |||
| Description | CAP CER 33000PF 100V C0G 5% 1210 | |||
| Quantity Available | 9340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3225C0G2A333J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3225C0G2A333J C3225C0G2A333J 445 2348 1 ND 44523481ND 445-2348-1 |
C3225C0G2A333J Specification Sheet
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J (445-2348-1-ND)
Related parts :CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2348-1-ND.
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2348-2-ND.
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2348-6-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2346-1-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2346-2-ND.
CAP CER 22000PF 100V C0G 5% 1210 - C3225C0G2A223J
Order 'cap cer 22000pf 100v c0g 5% 1210 - C3225C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2347-1-ND.
CAP CER 22000PF 100V C0G 5% 1210 - C3225C0G2A223J
Order 'cap cer 22000pf 100v c0g 5% 1210 - C3225C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2347-2-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2349-1-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2349-2-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-1-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2704-2-ND.
CAP CER 15000PF 100V C0G 5% 1210 - C3225C0G2A153J
Order 'cap cer 15000pf 100v c0g 5% 1210 - C3225C0G2A153J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2346-6-ND.
CAP CER 22000PF 100V C0G 5% 1210 - C3225C0G2A223J
Order 'cap cer 22000pf 100v c0g 5% 1210 - C3225C0G2A223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2347-6-ND.
CAP CER 47000PF 100V C0G 5% 1210 - C3225C0G2A473J
Order 'cap cer 47000pf 100v c0g 5% 1210 - C3225C0G2A473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2349-6-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-6-ND.
Send this link via E-Mail
Help With This Screen