INDUCTOR 33NH 5% TOL SMT - LL1608-FH33NJ - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS3717CT-ND |
10 100 500 1000 |
.67500 .60300 .29700 .23900 |
Extended Price
6.75 60.30 148.50 239.00 |
| Manufacturer Part Number | LL1608-FH33NJ | |||
| Description | INDUCTOR 33NH 5% TOL SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LL1608-FH33NJ |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 33nH |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 600mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 39 @ 800MHz |
| Self Resonant Freq | 1.58GHz |
| DC Resistance (DCR) | 550.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LL1608 FH33NJ LL1608FH33NJ TKS3717CT ND TKS3717CTND TKS3717CT |
LL1608-FH33NJ Specification Sheet
INDUCTOR 33NH 5% TOL SMT - LL1608-FH33NJ (TKS3717CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 33NH 5% TOL SMT - LL1608-FH33NJ
Order 'inductor 33nh 5% tol smt - LL1608-FH33NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3717CT-ND.
INDUCTOR 6.8NH 5% TOL SMT - LL1608-FH6N8J
Order 'inductor 6.8nh 5% tol smt - LL1608-FH6N8J' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3709CT-ND.
INDUCTOR 8.2NH 5% TOL SMT - LL1608-FH8N2J
Order 'inductor 8.2nh 5% tol smt - LL1608-FH8N2J' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3710CT-ND.
INDUCTOR 10NH 5% TOL SMT - LL1608-FH10NJ
Order 'inductor 10nh 5% tol smt - LL1608-FH10NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3711CT-ND.
INDUCTOR 12NH 5% TOL SMT - LL1608-FH12NJ
Order 'inductor 12nh 5% tol smt - LL1608-FH12NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3712CT-ND.
INDUCTOR 15NH 5% TOL SMT - LL1608-FH15NJ
Order 'inductor 15nh 5% tol smt - LL1608-FH15NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3713CT-ND.
INDUCTOR 18NH 5% TOL SMT - LL1608-FH18NJ
Order 'inductor 18nh 5% tol smt - LL1608-FH18NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3714CT-ND.
INDUCTOR 22NH 5% TOL SMT - LL1608-FH22NJ
Order 'inductor 22nh 5% tol smt - LL1608-FH22NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3715CT-ND.
INDUCTOR 27NH 5% TOL SMT - LL1608-FH27NJ
Order 'inductor 27nh 5% tol smt - LL1608-FH27NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3716CT-ND.
INDUCTOR 39NH 5% TOL SMT - LL1608-FH39NJ
Order 'inductor 39nh 5% tol smt - LL1608-FH39NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3718CT-ND.
INDUCTOR 47NH 5% TOL SMT - LL1608-FH47NJ
Order 'inductor 47nh 5% tol smt - LL1608-FH47NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3719CT-ND.
INDUCTOR 56NH 5% TOL SMT - LL1608-FH56NJ
Order 'inductor 56nh 5% tol smt - LL1608-FH56NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3720CT-ND.
INDUCTOR 68NH 5% TOL SMT - LL1608-FH68NJ
Order 'inductor 68nh 5% tol smt - LL1608-FH68NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3721CT-ND.
INDUCTOR 82NH 5% TOL SMT - LL1608-FH82NJ
Order 'inductor 82nh 5% tol smt - LL1608-FH82NJ' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3722CT-ND.
INDUCTOR 100NH 5% TOL SMT - LL1608-FHR10J
Order 'inductor 100nh 5% tol smt - LL1608-FHR10J' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3723CT-ND.
Send this link via E-Mail
Help With This Screen