3300pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J332J
CAP CER 3300PF 630V C0G 5% 1206 - C3216C0G2J332J - Capacitors
| Digi-Key Part Number | 445-2345-1-ND |
10 100 500 1000 |
.56000 .33100 .19098 .13242 |
Extended Price
5.60 33.10 95.49 132.42 |
| Manufacturer Part Number | C3216C0G2J332J | |||
| Description | CAP CER 3300PF 630V C0G 5% 1206 | |||
| Quantity Available | 39530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216C0G2J332J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 1.6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216C0G2J332J C3216C0G2J332J 445 2345 1 ND 44523451ND 445-2345-1 |
C3216C0G2J332J Specification Sheet
CAP CER 3300PF 630V C0G 5% 1206 - C3216C0G2J332J (445-2345-1-ND) - Capacitors
Related parts 3300pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J332J3300pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J332J
Order 'cap cer 3300pf 630v c0g 5% 1206 - C3216C0G2J332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2345-1-ND.
3300pF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 630V C3216C0G2J332J
Order 'cap cer 3300pf 630v c0g 5% 1206 - C3216C0G2J332J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2345-2-ND.
3300pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J332J
Order 'cap cer 3300pf 630v c0g 5% 1206 - C3216C0G2J332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2345-6-ND.
3300pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 250V C3216C0G2E332J
Order 'cap cer 3300pf 250v c0g 5% 1206 - C3216C0G2E332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2332-1-ND.
3300pF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 250V C3216C0G2E332J
Order 'cap cer 3300pf 250v c0g 5% 1206 - C3216C0G2E332J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2332-2-ND.
100pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J101J
Order 'cap cer 100pf 630v c0g 5% 1206 - C3216C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2336-1-ND.
100pF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 630V C3216C0G2J101J
Order 'cap cer 100pf 630v c0g 5% 1206 - C3216C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2336-2-ND.
150pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J151J
Order 'cap cer 150pf 630v c0g 5% 1206 - C3216C0G2J151J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2337-1-ND.
150pF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 630V C3216C0G2J151J
Order 'cap cer 150pf 630v c0g 5% 1206 - C3216C0G2J151J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2337-2-ND.
220pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J221J
Order 'cap cer 220pf 630v c0g 5% 1206 - C3216C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2338-1-ND.
220pF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 630V C3216C0G2J221J
Order 'cap cer 220pf 630v c0g 5% 1206 - C3216C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2338-2-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J331J
Order 'cap cer 330pf 630v c0g 5% 1206 - C3216C0G2J331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2339-1-ND.
330pF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 630V C3216C0G2J331J
Order 'cap cer 330pf 630v c0g 5% 1206 - C3216C0G2J331J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2339-2-ND.
470pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J471J
Order 'cap cer 470pf 630v c0g 5% 1206 - C3216C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2340-1-ND.
470pF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 630V C3216C0G2J471J
Order 'cap cer 470pf 630v c0g 5% 1206 - C3216C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2340-2-ND.
Options for 3300pF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 630V C3216C0G2J332J
Send this link via E-Mail
Help With This Screen
