INDUCTOR FSLM 0.68UH 5% SMD - FSLM2520-R68J=P2
| Digi-Key Part Number | TKS3609CT-ND |
1 10 100 500 1000 |
.85000 .75000 .67000 .34000 .32000 |
Extended Price
0.85 7.50 67.00 170.00 320.00 |
| Manufacturer Part Number | FSLM2520-R68J=P2 | |||
| Description | INDUCTOR FSLM 0.68UH 5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FSLM2520-R68J=P2 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±5% |
| Package / Case | 1008 (2520 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 320mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 25.2MHz |
| Self Resonant Freq | 200MHz |
| DC Resistance (DCR) | 520.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FSLM2520 R68J=P2 FSLM2520R68J=P2 TKS3609CT ND TKS3609CTND TKS3609CT |
FSLM2520-R68J=P2 Specification Sheet
INDUCTOR FSLM 0.68UH 5% SMD - FSLM2520-R68J=P2 (TKS3609CT-ND)
Related parts :INDUCTOR FSLM 0.68UH 5% SMD - FSLM2520-R68J=P2
Order 'inductor fslm 0.68uh 5% smd - FSLM2520-R68J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3609CT-ND.
INDUCTOR FSLM 0.10UH 5% SMD - FSLM2520-R10J=P2
Order 'inductor fslm 0.10uh 5% smd - FSLM2520-R10J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3600CT-ND.
INDUCTOR FSLM 0.12UH 5% SMD - FSLM2520-R12J=P2
Order 'inductor fslm 0.12uh 5% smd - FSLM2520-R12J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3601CT-ND.
INDUCTOR FSLM 0.15UH 5% SMD - FSLM2520-R15J=P2
Order 'inductor fslm 0.15uh 5% smd - FSLM2520-R15J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3602CT-ND.
INDUCTOR FSLM 0.18UH 5% SMD - FSLM2520-R18J=P2
Order 'inductor fslm 0.18uh 5% smd - FSLM2520-R18J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3603CT-ND.
INDUCTOR FSLM 0.22UH 5% SMD - FSLM2520-R22J=P2
Order 'inductor fslm 0.22uh 5% smd - FSLM2520-R22J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3604CT-ND.
INDUCTOR FSLM 0.27UH 5% SMD - FSLM2520-R27J=P2
Order 'inductor fslm 0.27uh 5% smd - FSLM2520-R27J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3605CT-ND.
INDUCTOR FSLM 0.33UH 5% SMD - FSLM2520-R33J=P2
Order 'inductor fslm 0.33uh 5% smd - FSLM2520-R33J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3606CT-ND.
INDUCTOR FSLM 0.47UH 5% SMD - FSLM2520-R47J=P2
Order 'inductor fslm 0.47uh 5% smd - FSLM2520-R47J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3607CT-ND.
INDUCTOR FSLM 0.56UH 5% SMD - FSLM2520-R56J=P2
Order 'inductor fslm 0.56uh 5% smd - FSLM2520-R56J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3608CT-ND.
INDUCTOR FSLM 0.82UH 5% SMD - FSLM2520-R82J=P2
Order 'inductor fslm 0.82uh 5% smd - FSLM2520-R82J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3610CT-ND.
INDUCTOR FSLM 1.0UH 5% SMD - FSLM2520-1R0J=P2
Order 'inductor fslm 1.0uh 5% smd - FSLM2520-1R0J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3611CT-ND.
INDUCTOR FSLM 1.2UH 5% SMD - FSLM2520-1R2J=P2
Order 'inductor fslm 1.2uh 5% smd - FSLM2520-1R2J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3612CT-ND.
INDUCTOR FSLM 1.5UH 5% SMD - FSLM2520-1R5J=P2
Order 'inductor fslm 1.5uh 5% smd - FSLM2520-1R5J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3613CT-ND.
INDUCTOR FSLM 1.8UH 5% SMD - FSLM2520-1R8J=P2
Order 'inductor fslm 1.8uh 5% smd - FSLM2520-1R8J=P2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3614CT-ND.
Send this link via E-Mail
Help With This Screen