CAP CER 470PF 630V C0G 5% 1206 - C3216C0G2J471J - Capacitors
| Digi-Key Part Number | 445-2340-1-ND |
10 100 500 1000 |
.32000 .18920 .10912 .07566 |
Extended Price
3.20 18.92 54.56 75.66 |
| Manufacturer Part Number | C3216C0G2J471J | |||
| Description | CAP CER 470PF 630V C0G 5% 1206 | |||
| Quantity Available | 12700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216C0G2J471J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216C0G2J471J C3216C0G2J471J 445 2340 1 ND 44523401ND 445-2340-1 |
C3216C0G2J471J Specification Sheet
CAP CER 470PF 630V C0G 5% 1206 - C3216C0G2J471J (445-2340-1-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 630V C0G 5% 1206 - C3216C0G2J471J
Order 'cap cer 470pf 630v c0g 5% 1206 - C3216C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2340-1-ND.
CAP CER 470PF 630V C0G 5% 1206 - C3216C0G2J471J
Order 'cap cer 470pf 630v c0g 5% 1206 - C3216C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2340-2-ND.
CAP CER 470PF 630V C0G 5% 1206 - C3216C0G2J471J
Order 'cap cer 470pf 630v c0g 5% 1206 - C3216C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2340-6-ND.
CAP CER 100PF 630V C0G 5% 1206 - C3216C0G2J101J
Order 'cap cer 100pf 630v c0g 5% 1206 - C3216C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2336-1-ND.
CAP CER 100PF 630V C0G 5% 1206 - C3216C0G2J101J
Order 'cap cer 100pf 630v c0g 5% 1206 - C3216C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2336-2-ND.
CAP CER 150PF 630V C0G 5% 1206 - C3216C0G2J151J
Order 'cap cer 150pf 630v c0g 5% 1206 - C3216C0G2J151J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2337-1-ND.
CAP CER 150PF 630V C0G 5% 1206 - C3216C0G2J151J
Order 'cap cer 150pf 630v c0g 5% 1206 - C3216C0G2J151J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2337-2-ND.
CAP CER 220PF 630V C0G 5% 1206 - C3216C0G2J221J
Order 'cap cer 220pf 630v c0g 5% 1206 - C3216C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2338-1-ND.
CAP CER 220PF 630V C0G 5% 1206 - C3216C0G2J221J
Order 'cap cer 220pf 630v c0g 5% 1206 - C3216C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2338-2-ND.
CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J
Order 'cap cer 330pf 630v c0g 5% 1206 - C3216C0G2J331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2339-1-ND.
CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J
Order 'cap cer 330pf 630v c0g 5% 1206 - C3216C0G2J331J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2339-2-ND.
CAP CER 680PF 630V C0G 5% 1206 - C3216C0G2J681J
Order 'cap cer 680pf 630v c0g 5% 1206 - C3216C0G2J681J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2341-1-ND.
CAP CER 680PF 630V C0G 5% 1206 - C3216C0G2J681J
Order 'cap cer 680pf 630v c0g 5% 1206 - C3216C0G2J681J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2341-2-ND.
CAP CER 1000PF 630V C0G 5% 1206 - C3216C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% 1206 - C3216C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2342-1-ND.
CAP CER 1000PF 630V C0G 5% 1206 - C3216C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% 1206 - C3216C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2342-2-ND.
Send this link via E-Mail
Help With This Screen