CHOKE COIL 6800UH SMT - 875FU-682M=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS3514CT-ND |
1 10 100 500 1000 |
1.88000 1.41000 1.29250 1.05750 .94000 |
Extended Price
1.88 14.10 129.25 528.75 940.00 |
| Manufacturer Part Number | 875FU-682M=P3 | |||
| Description | CHOKE COIL 6800UH SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 875FU-682M=P3 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8mH |
| Tolerance | ±20% |
| Package / Case | 0.204" L x 0.204" W x 0.087" H (5.20mm x 5.20mm x 2.20mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 37mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 130.0 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
875FU 682M=P3 875FU682M=P3 TKS3514CT ND TKS3514CTND TKS3514CT |
CHOKE COIL 6800UH SMT - 875FU-682M=P3 (TKS3514CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :CHOKE COIL 6800UH SMT - 875FU-682M=P3
Order 'choke coil 6800uh smt - 875FU-682M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3514CT-ND.
CHOKE COIL 6800UH SMT - 875FU-682M=P3
Order 'choke coil 6800uh smt - 875FU-682M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3514DKR-ND.
CHOKE COIL 470UH SMT - 875FU-471M=P3
Order 'choke coil 470uh smt - 875FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3500CT-ND.
CHOKE COIL 470UH SMT - 875FU-471M=P3
Order 'choke coil 470uh smt - 875FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3500DKR-ND.
CHOKE COIL 560UH SMT - 875FU-561M=P3
Order 'choke coil 560uh smt - 875FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3501CT-ND.
CHOKE COIL 560UH SMT - 875FU-561M=P3
Order 'choke coil 560uh smt - 875FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3501DKR-ND.
CHOKE COIL 680UH SMT - 875FU-681M=P3
Order 'choke coil 680uh smt - 875FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3502CT-ND.
CHOKE COIL 680UH SMT - 875FU-681M=P3
Order 'choke coil 680uh smt - 875FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3502DKR-ND.
CHOKE COIL 820UH SMT - 875FU-821M=P3
Order 'choke coil 820uh smt - 875FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3503CT-ND.
CHOKE COIL 820UH SMT - 875FU-821M=P3
Order 'choke coil 820uh smt - 875FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3503DKR-ND.
CHOKE COIL 1000UH SMT - 875FU-102M=P3
Order 'choke coil 1000uh smt - 875FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3504CT-ND.
CHOKE COIL 1000UH SMT - 875FU-102M=P3
Order 'choke coil 1000uh smt - 875FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3504DKR-ND.
CHOKE COIL 1200UH SMT - 875FU-122M=P3
Order 'choke coil 1200uh smt - 875FU-122M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3505CT-ND.
CHOKE COIL 1200UH SMT - 875FU-122M=P3
Order 'choke coil 1200uh smt - 875FU-122M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3505DKR-ND.
CHOKE COIL 1500UH SMT - 875FU-152M=P3
Order 'choke coil 1500uh smt - 875FU-152M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3506CT-ND.
Send this link via E-Mail
Help With This Screen