CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J - Capacitors
| Digi-Key Part Number | 445-2339-2-ND |
4000 12000 24000 |
.05200 .04100 .03900 |
Extended Price
208.00 492.00 936.00 |
| Manufacturer Part Number | C3216C0G2J331J | |||
| Description | CAP CER 330PF 630V C0G 5% 1206 | |||
| Quantity Available | 188000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216C0G2J331J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216C0G2J331J C3216C0G2J331J 445 2339 2 ND 44523392ND 445-2339-2 |
C3216C0G2J331J Specification Sheet
CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J (445-2339-2-ND) - Capacitors
Related parts Capacitors :CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J
Order 'cap cer 330pf 630v c0g 5% 1206 - C3216C0G2J331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2339-1-ND.
CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J
Order 'cap cer 330pf 630v c0g 5% 1206 - C3216C0G2J331J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2339-2-ND.
CAP CER 330PF 630V C0G 5% 1206 - C3216C0G2J331J
Order 'cap cer 330pf 630v c0g 5% 1206 - C3216C0G2J331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2339-6-ND.
CAP CER 100PF 630V C0G 5% 1206 - C3216C0G2J101J
Order 'cap cer 100pf 630v c0g 5% 1206 - C3216C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2336-1-ND.
CAP CER 100PF 630V C0G 5% 1206 - C3216C0G2J101J
Order 'cap cer 100pf 630v c0g 5% 1206 - C3216C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2336-2-ND.
CAP CER 150PF 630V C0G 5% 1206 - C3216C0G2J151J
Order 'cap cer 150pf 630v c0g 5% 1206 - C3216C0G2J151J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2337-1-ND.
CAP CER 150PF 630V C0G 5% 1206 - C3216C0G2J151J
Order 'cap cer 150pf 630v c0g 5% 1206 - C3216C0G2J151J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2337-2-ND.
CAP CER 220PF 630V C0G 5% 1206 - C3216C0G2J221J
Order 'cap cer 220pf 630v c0g 5% 1206 - C3216C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2338-1-ND.
CAP CER 220PF 630V C0G 5% 1206 - C3216C0G2J221J
Order 'cap cer 220pf 630v c0g 5% 1206 - C3216C0G2J221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2338-2-ND.
CAP CER 470PF 630V C0G 5% 1206 - C3216C0G2J471J
Order 'cap cer 470pf 630v c0g 5% 1206 - C3216C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2340-1-ND.
CAP CER 470PF 630V C0G 5% 1206 - C3216C0G2J471J
Order 'cap cer 470pf 630v c0g 5% 1206 - C3216C0G2J471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2340-2-ND.
CAP CER 680PF 630V C0G 5% 1206 - C3216C0G2J681J
Order 'cap cer 680pf 630v c0g 5% 1206 - C3216C0G2J681J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2341-1-ND.
CAP CER 680PF 630V C0G 5% 1206 - C3216C0G2J681J
Order 'cap cer 680pf 630v c0g 5% 1206 - C3216C0G2J681J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2341-2-ND.
CAP CER 1000PF 630V C0G 5% 1206 - C3216C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% 1206 - C3216C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2342-1-ND.
CAP CER 1000PF 630V C0G 5% 1206 - C3216C0G2J102J
Order 'cap cer 1000pf 630v c0g 5% 1206 - C3216C0G2J102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2342-2-ND.
Send this link via E-Mail
Help With This Screen