Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE COIL 2700UH SMT - 875FU-272M=P3 - Inductors, Coils, Chokes

Digi-Key Part Number TKS3509CT-ND
Price Break
1
10
100
500
1000
Unit Price
1.88000
1.41000
1.29250
1.05750
.94000
Extended Price
1.88
14.10
129.25
528.75
940.00
Manufacturer Part Number875FU-272M=P3
DescriptionCHOKE COIL 2700UH SMT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information875FU-272M=P3
VendorToko America Inc (VA)
CategoryInductors, Coils, Chokes
Inductance2.7mH
Tolerance±20%
Package / Case0.204" L x 0.204" W x 0.087" H (5.20mm x 5.20mm x 2.20mm)
PackagingCut Tape (CT)
Type-
Current 61mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)45.00 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 875FU 272M=P3
875FU272M=P3
TKS3509CT ND
TKS3509CTND
TKS3509CT


Image of CHOKE COIL 2700UH SMT - 875FU-272M=P3

CHOKE COIL 2700UH SMT - 875FU-272M=P3 (TKS3509CT-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
CHOKE COIL 2700UH SMT - 875FU-272M=P3
 Order 'choke coil 2700uh smt - 875FU-272M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3509CT-ND.
CHOKE COIL 2700UH SMT - 875FU-272M=P3
 Order 'choke coil 2700uh smt - 875FU-272M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3509DKR-ND.
CHOKE COIL 470UH SMT - 875FU-471M=P3
 Order 'choke coil 470uh smt - 875FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3500CT-ND.
CHOKE COIL 470UH SMT - 875FU-471M=P3
 Order 'choke coil 470uh smt - 875FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3500DKR-ND.
CHOKE COIL 560UH SMT - 875FU-561M=P3
 Order 'choke coil 560uh smt - 875FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3501CT-ND.
CHOKE COIL 560UH SMT - 875FU-561M=P3
 Order 'choke coil 560uh smt - 875FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3501DKR-ND.
CHOKE COIL 680UH SMT - 875FU-681M=P3
 Order 'choke coil 680uh smt - 875FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3502CT-ND.
CHOKE COIL 680UH SMT - 875FU-681M=P3
 Order 'choke coil 680uh smt - 875FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3502DKR-ND.
CHOKE COIL 820UH SMT - 875FU-821M=P3
 Order 'choke coil 820uh smt - 875FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3503CT-ND.
CHOKE COIL 820UH SMT - 875FU-821M=P3
 Order 'choke coil 820uh smt - 875FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3503DKR-ND.
CHOKE COIL 1000UH SMT - 875FU-102M=P3
 Order 'choke coil 1000uh smt - 875FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3504CT-ND.
CHOKE COIL 1000UH SMT - 875FU-102M=P3
 Order 'choke coil 1000uh smt - 875FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3504DKR-ND.
CHOKE COIL 1200UH SMT - 875FU-122M=P3
 Order 'choke coil 1200uh smt - 875FU-122M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3505CT-ND.
CHOKE COIL 1200UH SMT - 875FU-122M=P3
 Order 'choke coil 1200uh smt - 875FU-122M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3505DKR-ND.
CHOKE COIL 1500UH SMT - 875FU-152M=P3
 Order 'choke coil 1500uh smt - 875FU-152M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS3506CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE COIL 22UH 680MA SMD - ELL-5PM220M Next: CHOKE COIL 2700UH SMT - 875FU-272M=P3