Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABINET DESKTOP SLIMCAB 8.5" X8" - CS-11221-B

Digi-Key Part Number CS-11221-B-ND
Price Break
1
Unit Price
76.60000
Extended Price
76.60
Manufacturer Part NumberCS-11221-B
DescriptionCABINET DESKTOP SLIMCAB 8.5" X8"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCS-11221-B
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSplit Sides and End Panel(s)
FeaturesOptional Rack Brackets, Vented Panel(s)
MaterialMetal - Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension8.5" L x 8" W x 1.75" H (215.9mm x 203.2mm x 44.45mm)
Thickness-
Weight1.50 lbs (680g)
Container TypeCabinet
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS 11221 B
CS11221B

CS-11221-B Specification Sheet

Image of CABINET DESKTOP SLIMCAB 8.5" X8" - CS-11221-B

CABINET DESKTOP SLIMCAB 8.5" X8" - CS-11221-B (CS-11221-B-ND)

Related parts :
CABINET DESKTOP SLIMCAB 8.5" X8" - CS-11221-B
 Order 'cabinet desktop slimcab 8.5" x8" - CS-11221-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11221-B-ND.
CABINET DESKTOP SLIMCAB 8.5X 16" - CS-11223-S
 Order 'cabinet desktop slimcab 8.5x 16" - CS-11223-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11223-S-ND.
CABINET DESKTOP SLIMCAB 17" X16" - CS-11227-B
 Order 'cabinet desktop slimcab 17" x16" - CS-11227-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11227-B-ND.
CABINET DESKTOP SLIMCAB 17" X16" - CS-11227-S
 Order 'cabinet desktop slimcab 17" x16" - CS-11227-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11227-S-ND.
CABINET DESKTOP SLIMCAB 17" X 8" - CS-11225-B
 Order 'cabinet desktop slimcab 17" x 8" - CS-11225-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11225-B-ND.
CABINET DESKTOP SLIMCAB 17" X 8" - CS-11225-S
 Order 'cabinet desktop slimcab 17" x 8" - CS-11225-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11225-S-ND.
CABINET 1.75 X 8.5 X 8 SAND-TEXT - CS-11221-S
 Order 'cabinet 1.75 x 8.5 x 8 sand-text - CS-11221-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1187-ND.
BRACKETS FOR SLIMCAB CABINET - CS-11230-B
 Order 'brackets for slimcab cabinet - CS-11230-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11230-B-ND.
BRACKETS FOR SLIMCAB CABINET - CS-11230-S
 Order 'brackets for slimcab cabinet - CS-11230-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11230-S-ND.
CABINET 8 X 13.06 X 8.5 GRAY - C-1892
 Order 'cabinet 8 x 13.06 x 8.5 gray - C-1892' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1070-ND.
CABINET CHAMPION 6" X 12" X 10" - CS-11212-BT
 Order 'cabinet champion 6" x 12" x 10" - CS-11212-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1210-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-BT
 Order 'cabinet champion 8" x 9" x 8" - CS-11214-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1211-ND.
CABINET CHAMPION 8" X 12" X 10" - CS-11216-BT
 Order 'cabinet champion 8" x 12" x 10" - CS-11216-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1212-ND.
CABINET PORTACAB 8" X 10.12" X8" - WA-1542
 Order 'cabinet portacab 8" x 10.12" x8" - WA-1542' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1317-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-BT
 Order 'cabinet champion 4" x 6" x 6" - CS-11202-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11202-BT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABINET DESKTOP SLIMCAB 17" X16" - CS-11227-S Next: CABINET DESKTOP SLIMCAB 8.5X 16" - CS-11223-S