COIL .112UH MOLDED MC152 SMD - E558CN-100024=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2704TR-ND |
1500 6000 12000 |
1.58000 1.21800 1.04400 |
Extended Price
2370.00 7308.00 12528.00 |
| Manufacturer Part Number | E558CN-100024=P3 | |||
| Description | COIL .112UH MOLDED MC152 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | E558CN-100024=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.276" L x 0.217" W x 0.205" H (7.00mm x 5.50mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Inductance | 112nH |
| Mounting Type | Surface Mount |
| Q @ Freq | 120 @ 100MHz |
| Tolerance | ±3% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
E558CN 100024=P3 E558CN100024=P3 TKS2704TR ND TKS2704TRND TKS2704TR |
E558CN-100024=P3 Specification Sheet
COIL .112UH MOLDED MC152 SMD - E558CN-100024=P3 (TKS2704TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL .112UH MOLDED MC152 SMD - #E558CN-100024=P3
Order 'coil .112uh molded mc152 smd - #E558CN-100024=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E558CN-100024=P3-ND.
COIL .112UH MOLDED MC152 SMD - E558CN-100024=P3
Order 'coil .112uh molded mc152 smd - E558CN-100024=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2704CT-ND.
COIL .112UH MOLDED MC152 SMD - E558CN-100024=P3
Order 'coil .112uh molded mc152 smd - E558CN-100024=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2704TR-ND.
COIL .068UH MOLDED MC152 SMD - #E558CN-100022=P3
Order 'coil .068uh molded mc152 smd - #E558CN-100022=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E558CN-100022=P3-ND.
COIL .032UH MOLDED MC152 SMD - E558CN-100020=P3
Order 'coil .032uh molded mc152 smd - E558CN-100020=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2700CT-ND.
COIL .032UH MOLDED MC152 SMD - E558CN-100020=P3
Order 'coil .032uh molded mc152 smd - E558CN-100020=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2700TR-ND.
COIL .047UH MOLDED MC152 SMD - E558CN-100021=P3
Order 'coil .047uh molded mc152 smd - E558CN-100021=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2701CT-ND.
COIL .047UH MOLDED MC152 SMD - E558CN-100021=P3
Order 'coil .047uh molded mc152 smd - E558CN-100021=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2701TR-ND.
COIL .068UH MOLDED MC152 SMD - E558CN-100022=P3
Order 'coil .068uh molded mc152 smd - E558CN-100022=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2702CT-ND.
COIL .068UH MOLDED MC152 SMD - E558CN-100022=P3
Order 'coil .068uh molded mc152 smd - E558CN-100022=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2702TR-ND.
COIL .090UH MOLDED MC152 SMD - E558CN-100023=P3
Order 'coil .090uh molded mc152 smd - E558CN-100023=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2703CT-ND.
COIL .090UH MOLDED MC152 SMD - E558CN-100023=P3
Order 'coil .090uh molded mc152 smd - E558CN-100023=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2703TR-ND.
COIL .142UH MOLDED MC152 SMD - E558CN-100025=P3
Order 'coil .142uh molded mc152 smd - E558CN-100025=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2705CT-ND.
COIL .142UH MOLDED MC152 SMD - E558CN-100025=P3
Order 'coil .142uh molded mc152 smd - E558CN-100025=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2705TR-ND.
COIL .048UH MOLDED MC152 SMD - #E558AN-100042=P3
Order 'coil .048uh molded mc152 smd - #E558AN-100042=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E558AN-100042=P3-ND.
Send this link via E-Mail
Help With This Screen