INDUCTOR 180UH FSLU TYPE 5% SMD - FSLU2520-181JP2 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2647CT-ND |
1 10 100 500 |
1.36000 1.20000 1.07200 .54400 |
Extended Price
1.36 12.00 107.20 272.00 |
| Manufacturer Part Number | FSLU2520-181JP2 | |||
| Description | INDUCTOR 180UH FSLU TYPE 5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FSLU2520-181JP2 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 180µH |
| Tolerance | ±5% |
| Package / Case | 1008 (2520 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 48mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 796kHz |
| Self Resonant Freq | 7MHz |
| DC Resistance (DCR) | 28.50 Ohm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FSLU2520 181JP2 FSLU2520181JP2 TKS2647CT ND TKS2647CTND TKS2647CT |
FSLU2520-181JP2 Specification Sheet
INDUCTOR 180UH FSLU TYPE 5% SMD - FSLU2520-181JP2 (TKS2647CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 180UH FSLU TYPE 5% SMD - FSLU2520-181JP2
Order 'inductor 180uh fslu type 5% smd - FSLU2520-181JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2647CT-ND.
INDUCTOR 1.0UH FSLU TYPE 5% SMD - FSLU2520-1R0JP2
Order 'inductor 1.0uh fslu type 5% smd - FSLU2520-1R0JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2620CT-ND.
INDUCTOR 1.2UH FSLU TYPE 5% SMD - FSLU2520-1R2JP2
Order 'inductor 1.2uh fslu type 5% smd - FSLU2520-1R2JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2621CT-ND.
INDUCTOR 1.5UH FSLU TYPE 5% SMD - FSLU2520-1R5JP2
Order 'inductor 1.5uh fslu type 5% smd - FSLU2520-1R5JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2622CT-ND.
INDUCTOR 1.8UH FSLU TYPE 5% SMD - FSLU2520-1R8JP2
Order 'inductor 1.8uh fslu type 5% smd - FSLU2520-1R8JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2623CT-ND.
INDUCTOR 2.2UH FSLU TYPE 5% SMD - FSLU2520-2R2JP2
Order 'inductor 2.2uh fslu type 5% smd - FSLU2520-2R2JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2624CT-ND.
INDUCTOR 2.7UH FSLU TYPE 5% SMD - FSLU2520-2R7JP2
Order 'inductor 2.7uh fslu type 5% smd - FSLU2520-2R7JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2625CT-ND.
INDUCTOR 3.3UH FSLU TYPE 5% SMD - FSLU2520-3R3JP2
Order 'inductor 3.3uh fslu type 5% smd - FSLU2520-3R3JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2626CT-ND.
INDUCTOR 3.9UH FSLU TYPE 5% SMD - FSLU2520-3R9JP2
Order 'inductor 3.9uh fslu type 5% smd - FSLU2520-3R9JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2627CT-ND.
INDUCTOR 4.7UH FSLU TYPE 5% SMD - FSLU2520-4R7JP2
Order 'inductor 4.7uh fslu type 5% smd - FSLU2520-4R7JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2628CT-ND.
INDUCTOR 5.6UH FSLU TYPE 5% SMD - FSLU2520-5R6JP2
Order 'inductor 5.6uh fslu type 5% smd - FSLU2520-5R6JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2629CT-ND.
INDUCTOR 6.8UH FSLU TYPE 5% SMD - FSLU2520-6R8JP2
Order 'inductor 6.8uh fslu type 5% smd - FSLU2520-6R8JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2630CT-ND.
INDUCTOR 8.2UH FSLU TYPE 5% SMD - FSLU2520-8R2JP2
Order 'inductor 8.2uh fslu type 5% smd - FSLU2520-8R2JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2631CT-ND.
INDUCTOR 10UH FSLU TYPE 5% SMD - FSLU2520-100JP2
Order 'inductor 10uh fslu type 5% smd - FSLU2520-100JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2632CT-ND.
INDUCTOR 12UH FSLU TYPE 5% SMD - FSLU2520-120JP2
Order 'inductor 12uh fslu type 5% smd - FSLU2520-120JP2' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2633CT-ND.
Send this link via E-Mail
Help With This Screen