INDUCTOR 560UH D75C TYPE SMD - 646CE-561M=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2568CT-ND |
1 10 100 500 |
3.17000 2.44000 1.83000 1.37300 |
Extended Price
3.17 24.40 183.00 686.50 |
| Manufacturer Part Number | 646CE-561M=P3 | |||
| Description | INDUCTOR 560UH D75C TYPE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 646CE-561M=P3 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 560µH |
| Tolerance | ±20% |
| Package / Case | 0.299" L x 0.299" W x 0.201" H (7.60mm x 7.60mm x 5.10mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 220mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.390 Ohm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
646CE 561M=P3 646CE561M=P3 TKS2568CT ND TKS2568CTND TKS2568CT |
646CE-561M=P3 Specification Sheet
INDUCTOR 560UH D75C TYPE SMD - 646CE-561M=P3 (TKS2568CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 560UH D75C TYPE SMD - 646CE-561M=P3
Order 'inductor 560uh d75c type smd - 646CE-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2568CT-ND.
INDUCTOR 560UH D75C TYPE SMD - 646CE-561M=P3
Order 'inductor 560uh d75c type smd - 646CE-561M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2568DKR-ND.
INDUCTOR 100UH D75C TYPE SMD - 646CY-101M=P3
Order 'inductor 100uh d75c type smd - 646CY-101M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2559CT-ND.
INDUCTOR 100UH D75C TYPE SMD - 646CY-101M=P3
Order 'inductor 100uh d75c type smd - 646CY-101M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2559DKR-ND.
INDUCTOR 120UH D75C TYPE SMD - 646CY-121M=P3
Order 'inductor 120uh d75c type smd - 646CY-121M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2560CT-ND.
INDUCTOR 120UH D75C TYPE SMD - 646CY-121M=P3
Order 'inductor 120uh d75c type smd - 646CY-121M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2560DKR-ND.
INDUCTOR 150UH D75C TYPE SMD - 646CY-151M=P3
Order 'inductor 150uh d75c type smd - 646CY-151M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2561CT-ND.
INDUCTOR 150UH D75C TYPE SMD - 646CY-151M=P3
Order 'inductor 150uh d75c type smd - 646CY-151M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2561DKR-ND.
INDUCTOR 180UH D75C TYPE SMD - 646CY-181M=P3
Order 'inductor 180uh d75c type smd - 646CY-181M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2562CT-ND.
INDUCTOR 180UH D75C TYPE SMD - 646CY-181M=P3
Order 'inductor 180uh d75c type smd - 646CY-181M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2562DKR-ND.
INDUCTOR 220UH D75C TYPE SMD - 646CY-221M=P3
Order 'inductor 220uh d75c type smd - 646CY-221M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2563CT-ND.
INDUCTOR 220UH D75C TYPE SMD - 646CY-221M=P3
Order 'inductor 220uh d75c type smd - 646CY-221M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2563DKR-ND.
INDUCTOR 270UH D75C TYPE SMD - 646CY-271M=P3
Order 'inductor 270uh d75c type smd - 646CY-271M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2564CT-ND.
INDUCTOR 270UH D75C TYPE SMD - 646CY-271M=P3
Order 'inductor 270uh d75c type smd - 646CY-271M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2564DKR-ND.
INDUCTOR 330UH D75C TYPE SMD - 646CY-331M=P3
Order 'inductor 330uh d75c type smd - 646CY-331M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2565CT-ND.
Send this link via E-Mail
Help With This Screen