INDUCTOR 330UH TYPE D75C SMD - 646CY-331M=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2565TR-ND |
1000 5000 10000 |
1.11000 .95200 .73200 |
Extended Price
1110.00 4760.00 7320.00 |
| Manufacturer Part Number | 646CY-331M=P3 | |||
| Description | INDUCTOR 330UH TYPE D75C SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 646CY-331M=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| Tolerance | ±20% |
| Package / Case | 0.299" L x 0.299" W x 0.201" H (7.60mm x 7.60mm x 5.10mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 270mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.400 Ohm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
646CY 331M=P3 646CY331M=P3 TKS2565TR ND TKS2565TRND TKS2565TR |
646CY-331M=P3 Specification Sheet
INDUCTOR 330UH TYPE D75C SMD - 646CY-331M=P3 (TKS2565TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 330UH TYPE D75C SMD - #646CY-331M=P3
Order 'inductor 330uh type d75c smd - #646CY-331M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CY-331M=P3-ND.
INDUCTOR 330UH TYPE D75C SMD - 646CY-331M=P3
Order 'inductor 330uh type d75c smd - 646CY-331M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2565TR-ND.
INDUCTOR 100UH TYPE D75C SMD - #646CY-101M=P3
Order 'inductor 100uh type d75c smd - #646CY-101M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CY-101M=P3-ND.
INDUCTOR 150UH TYPE D75C SMD - #646CY-151M=P3
Order 'inductor 150uh type d75c smd - #646CY-151M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CY-151M=P3-ND.
INDUCTOR 220UH TYPE D75C SMD - #646CY-221M=P3
Order 'inductor 220uh type d75c smd - #646CY-221M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CY-221M=P3-ND.
INDUCTOR 270UH TYPE D75C SMD - #646CY-271M=P3
Order 'inductor 270uh type d75c smd - #646CY-271M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CY-271M=P3-ND.
INDUCTOR 470UH TYPE D75C SMD - #646CY-471M=P3
Order 'inductor 470uh type d75c smd - #646CY-471M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CY-471M=P3-ND.
INDUCTOR 100UH TYPE D75C SMD - 646CY-101M=P3
Order 'inductor 100uh type d75c smd - 646CY-101M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2559TR-ND.
INDUCTOR 120UH TYPE D75C SMD - 646CY-121M=P3
Order 'inductor 120uh type d75c smd - 646CY-121M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2560TR-ND.
INDUCTOR 150UH TYPE D75C SMD - 646CY-151M=P3
Order 'inductor 150uh type d75c smd - 646CY-151M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2561TR-ND.
INDUCTOR 180UH TYPE D75C SMD - 646CY-181M=P3
Order 'inductor 180uh type d75c smd - 646CY-181M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2562TR-ND.
INDUCTOR 220UH TYPE D75C SMD - 646CY-221M=P3
Order 'inductor 220uh type d75c smd - 646CY-221M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2563TR-ND.
INDUCTOR 270UH TYPE D75C SMD - 646CY-271M=P3
Order 'inductor 270uh type d75c smd - 646CY-271M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2564TR-ND.
INDUCTOR 470UH TYPE D75C SMD - 646CY-471M=P3
Order 'inductor 470uh type d75c smd - 646CY-471M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2567TR-ND.
INDUCTOR 560UH TYPE D75C SMD - #646CE-561M=P3
Order 'inductor 560uh type d75c smd - #646CE-561M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CE-561M=P3-ND.
Send this link via E-Mail
Help With This Screen