INDUCTOR 470UH TYPE D75F SMD - 646FY-471K=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2558TR-ND |
1000 5000 10000 |
1.24000 1.06100 .81600 |
Extended Price
1240.00 5305.00 8160.00 |
| Manufacturer Part Number | 646FY-471K=P3 | |||
| Description | INDUCTOR 470UH TYPE D75F SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 646FY-471K=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 470µH |
| Tolerance | ±10% |
| Package / Case | 0.299" L x 0.299" W x 0.201" H (7.60mm x 7.60mm x 5.10mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 190mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.600 Ohm Max |
| Shielding | Unshielded |
| Applications | Power Supplies |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
646FY 471K=P3 646FY471K=P3 TKS2558TR ND TKS2558TRND TKS2558TR |
646FY-471K=P3 Specification Sheet
INDUCTOR 470UH TYPE D75F SMD - 646FY-471K=P3 (TKS2558TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 470UH TYPE D75F SMD - #646FY-471K=P3
Order 'inductor 470uh type d75f smd - #646FY-471K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646FY-471K=P3-ND.
INDUCTOR 470UH TYPE D75F SMD - 646FY-471K=P3
Order 'inductor 470uh type d75f smd - 646FY-471K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2558TR-ND.
INDUCTOR 150UH TYPE D75F SMD - #646FY-151K=P3
Order 'inductor 150uh type d75f smd - #646FY-151K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646FY-151K=P3-ND.
INDUCTOR 220UH TYPE D75F SMD - #646FY-221K=P3
Order 'inductor 220uh type d75f smd - #646FY-221K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646FY-221K=P3-ND.
INDUCTOR 330UH TYPE D75F SMD - #646FY-331K=P3
Order 'inductor 330uh type d75f smd - #646FY-331K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646FY-331K=P3-ND.
INDUCTOR 100UH TYPE D75F SMD - 646FY-101M=P3
Order 'inductor 100uh type d75f smd - 646FY-101M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2550TR-ND.
INDUCTOR 150UH TYPE D75F SMD - 646FY-151K=P3
Order 'inductor 150uh type d75f smd - 646FY-151K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2552TR-ND.
INDUCTOR 180UH TYPE D75F SMD - 646FY-181K=P3
Order 'inductor 180uh type d75f smd - 646FY-181K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2553TR-ND.
INDUCTOR 220UH TYPE D75F SMD - 646FY-221K=P3
Order 'inductor 220uh type d75f smd - 646FY-221K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2554TR-ND.
INDUCTOR 270UH TYPE D75F SMD - 646FY-271K=P3
Order 'inductor 270uh type d75f smd - 646FY-271K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2555TR-ND.
INDUCTOR 330UH TYPE D75F SMD - 646FY-331K=P3
Order 'inductor 330uh type d75f smd - 646FY-331K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2556TR-ND.
INDUCTOR 390UH TYPE D75F SMD - 646FY-391K=P3
Order 'inductor 390uh type d75f smd - 646FY-391K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2557TR-ND.
INDUCTOR 470UH TYPE D75C SMD - #646CY-471M=P3
Order 'inductor 470uh type d75c smd - #646CY-471M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #646CY-471M=P3-ND.
INDUCTOR 470UH TYPE D75C SMD - 646CY-471M=P3
Order 'inductor 470uh type d75c smd - 646CY-471M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2567TR-ND.
INDUCTOR 470UH D75F TYPE SMD - 646FY-471K=P3
Order 'inductor 470uh d75f type smd - 646FY-471K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2558CT-ND.
Send this link via E-Mail
Help With This Screen