CABINET CHAMPION 6" X 9" X 8" - CS-11208-S - Boxes, Enclosures, Racks
| Digi-Key Part Number | CS-11208-S-ND |
1 |
77.75000 |
Extended Price
77.75 |
| Manufacturer Part Number | CS-11208-S | |||
| Description | CABINET CHAMPION 6" X 9" X 8" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS-11208-S |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Aluminum Box, Split with End Panels |
| Color | Sand |
| Special Features | Rubber Feet |
| Length | 228.600 mm [Typ] |
| Height | 152.400 mm [Typ] |
| Width | 203.200 mm [Typ] |
| Material Thickness | 1.270 mm [Nom] |
| Weight | 1.1340 kg [Nom] |
| Shape | Rectangular |
| Finish | Textured |
| Fastening Type | Screw |
| Material | Aluminum |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS 11208 S CS11208S |
CS-11208-S Specification Sheet
CABINET CHAMPION 6" X 9" X 8" - CS-11208-S (CS-11208-S-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CABINET CHAMPION 6" X 9" X 8" - CS-11208-S
Order 'cabinet champion 6" x 9" x 8" - CS-11208-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11208-S-ND.
CABINET CHAMPION 6" X 9" X 8" - CS-11208-BT
Order 'cabinet champion 6" x 9" x 8" - CS-11208-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11208-BT-ND.
CABINET CHAMPION 4" X 9" X 8" - CS-11204-S
Order 'cabinet champion 4" x 9" x 8" - CS-11204-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11204-S-ND.
CABINET CHAMPION 4" X 9" X 8" - CS-11204-BT
Order 'cabinet champion 4" x 9" x 8" - CS-11204-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11204-BT-ND.
CABINET CHAMPION 6" X 12" X 8" - CS-11210-BT
Order 'cabinet champion 6" x 12" x 8" - CS-11210-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11210-BT-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-S
Order 'cabinet champion 8" x 9" x 8" - CS-11214-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11214-S-ND.
CABINET CHAMPION 6" X 12" X 10" - CS-11212-BT
Order 'cabinet champion 6" x 12" x 10" - CS-11212-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1210-ND.
CABINET CHAMPION 4" X 12" X 8" - CS-11206-BT
Order 'cabinet champion 4" x 12" x 8" - CS-11206-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11206-BT-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-BT
Order 'cabinet champion 8" x 9" x 8" - CS-11214-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1211-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-S
Order 'cabinet champion 4" x 6" x 6" - CS-11202-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11202-S-ND.
CABINET CHAMPION 8" X 12" X 10" - CS-11216-BT
Order 'cabinet champion 8" x 12" x 10" - CS-11216-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1212-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-BT
Order 'cabinet champion 4" x 6" x 6" - CS-11202-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11202-BT-ND.
CABINET DESKTOP SLIMCAB 8.5X 16" - CS-11223-S
Order 'cabinet desktop slimcab 8.5x 16" - CS-11223-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11223-S-ND.
CABINET DESKTOP SLIMCAB 17" X 8" - CS-11225-B
Order 'cabinet desktop slimcab 17" x 8" - CS-11225-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11225-B-ND.
CABINET DESKTOP SLIMCAB 17" X 8" - CS-11225-S
Order 'cabinet desktop slimcab 17" x 8" - CS-11225-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11225-S-ND.
Send this link via E-Mail
Help With This Screen