INDUCTOR 150UH D75F TYPE SMD - 646FY-151K=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2552CT-ND |
1 10 100 500 |
3.54000 2.72000 2.04000 1.53000 |
Extended Price
3.54 27.20 204.00 765.00 |
| Manufacturer Part Number | 646FY-151K=P3 | |||
| Description | INDUCTOR 150UH D75F TYPE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 646FY-151K=P3 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 150µH |
| Tolerance | ±10% |
| Package / Case | 0.299" L x 0.299" W x 0.201" H (7.60mm x 7.60mm x 5.10mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 370mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 900.0 mOhm Max |
| Shielding | Unshielded |
| Applications | Power Supplies |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
646FY 151K=P3 646FY151K=P3 TKS2552CT ND TKS2552CTND TKS2552CT |
646FY-151K=P3 Specification Sheet
INDUCTOR 150UH D75F TYPE SMD - 646FY-151K=P3 (TKS2552CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 150UH D75F TYPE SMD - 646FY-151K=P3
Order 'inductor 150uh d75f type smd - 646FY-151K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2552CT-ND.
INDUCTOR 150UH D75F TYPE SMD - 646FY-151K=P3
Order 'inductor 150uh d75f type smd - 646FY-151K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2552DKR-ND.
INDUCTOR 100UH D75F TYPE SMD - 646FY-101M=P3
Order 'inductor 100uh d75f type smd - 646FY-101M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2550CT-ND.
INDUCTOR 100UH D75F TYPE SMD - 646FY-101M=P3
Order 'inductor 100uh d75f type smd - 646FY-101M=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2550DKR-ND.
INDUCTOR 120UH D75F TYPE SMD - 646FY-121K=P3
Order 'inductor 120uh d75f type smd - 646FY-121K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2551CT-ND.
INDUCTOR 120UH D75F TYPE SMD - 646FY-121K=P3
Order 'inductor 120uh d75f type smd - 646FY-121K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2551DKR-ND.
INDUCTOR 120UH D75F TYPE SMD - 646FY-121K=P3
Order 'inductor 120uh d75f type smd - 646FY-121K=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2551TR-ND.
INDUCTOR 180UH D75F TYPE SMD - 646FY-181K=P3
Order 'inductor 180uh d75f type smd - 646FY-181K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2553CT-ND.
INDUCTOR 180UH D75F TYPE SMD - 646FY-181K=P3
Order 'inductor 180uh d75f type smd - 646FY-181K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2553DKR-ND.
INDUCTOR 220UH D75F TYPE SMD - 646FY-221K=P3
Order 'inductor 220uh d75f type smd - 646FY-221K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2554CT-ND.
INDUCTOR 220UH D75F TYPE SMD - 646FY-221K=P3
Order 'inductor 220uh d75f type smd - 646FY-221K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2554DKR-ND.
INDUCTOR 270UH D75F TYPE SMD - 646FY-271K=P3
Order 'inductor 270uh d75f type smd - 646FY-271K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2555CT-ND.
INDUCTOR 270UH D75F TYPE SMD - 646FY-271K=P3
Order 'inductor 270uh d75f type smd - 646FY-271K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2555DKR-ND.
INDUCTOR 330UH D75F TYPE SMD - 646FY-331K=P3
Order 'inductor 330uh d75f type smd - 646FY-331K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2556CT-ND.
INDUCTOR 330UH D75F TYPE SMD - 646FY-331K=P3
Order 'inductor 330uh d75f type smd - 646FY-331K=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2556DKR-ND.
Send this link via E-Mail
Help With This Screen