CAP CER 220PF 250V C0G 5% 0603 - C1608C0G2E221J - Capacitors
| Digi-Key Part Number | 445-2316-1-ND |
10 100 500 1000 |
.08000 .04730 .02730 .01893 |
Extended Price
0.80 4.73 13.65 18.93 |
| Manufacturer Part Number | C1608C0G2E221J | |||
| Description | CAP CER 220PF 250V C0G 5% 0603 | |||
| Quantity Available | 5960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608C0G2E221J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608C0G2E221J C1608C0G2E221J 445 2316 1 ND 44523161ND 445-2316-1 |
C1608C0G2E221J Specification Sheet
CAP CER 220PF 250V C0G 5% 0603 - C1608C0G2E221J (445-2316-1-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 250V C0G 5% 0603 - C1608C0G2E221J
Order 'cap cer 220pf 250v c0g 5% 0603 - C1608C0G2E221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2316-1-ND.
CAP CER 220PF 250V C0G 5% 0603 - C1608C0G2E221J
Order 'cap cer 220pf 250v c0g 5% 0603 - C1608C0G2E221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2316-2-ND.
CAP CER 220PF 250V C0G 5% 0603 - C1608C0G2E221J
Order 'cap cer 220pf 250v c0g 5% 0603 - C1608C0G2E221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2316-6-ND.
CAP CER 220PF 50V C0G 5% 0603 - C1608C0G1H221J
Order 'cap cer 220pf 50v c0g 5% 0603 - C1608C0G1H221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1285-1-ND.
CAP CER 220PF 50V C0G 5% 0603 - C1608C0G1H221J
Order 'cap cer 220pf 50v c0g 5% 0603 - C1608C0G1H221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1285-2-ND.
CAP CER 220PF 50V C0G 5% 0603 - C1608C0G1H221J
Order 'cap cer 220pf 50v c0g 5% 0603 - C1608C0G1H221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1285-6-ND.
CAP CER 220PF 100V C0G 5% 0603 - C1608C0G2A221J
Order 'cap cer 220pf 100v c0g 5% 0603 - C1608C0G2A221J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2308-1-ND.
CAP CER 220PF 100V C0G 5% 0603 - C1608C0G2A221J
Order 'cap cer 220pf 100v c0g 5% 0603 - C1608C0G2A221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2308-2-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2314-1-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2314-2-ND.
CAP CER 150PF 250V C0G 5% 0603 - C1608C0G2E151J
Order 'cap cer 150pf 250v c0g 5% 0603 - C1608C0G2E151J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2315-1-ND.
CAP CER 150PF 250V C0G 5% 0603 - C1608C0G2E151J
Order 'cap cer 150pf 250v c0g 5% 0603 - C1608C0G2E151J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2315-2-ND.
CAP CER 330PF 250V C0G 5% 0603 - C1608C0G2E331J
Order 'cap cer 330pf 250v c0g 5% 0603 - C1608C0G2E331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2317-1-ND.
CAP CER 330PF 250V C0G 5% 0603 - C1608C0G2E331J
Order 'cap cer 330pf 250v c0g 5% 0603 - C1608C0G2E331J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2317-2-ND.
CAP CER 470PF 250V C0G 5% 0603 - C1608C0G2E471J
Order 'cap cer 470pf 250v c0g 5% 0603 - C1608C0G2E471J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2318-1-ND.
Send this link via E-Mail
Help With This Screen