INDUCTOR 120.0 NH LL TYPE SMD - LL2012-FR12K
| Digi-Key Part Number | TKS2387CT-ND |
10 100 500 |
.75000 .70000 .35000 |
Extended Price
7.50 70.00 175.00 |
| Manufacturer Part Number | LL2012-FR12K | |||
| Description | INDUCTOR 120.0 NH LL TYPE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LL2012-FR12K |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 120nH |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 250mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 19 @ 100MHz |
| Self Resonant Freq | 660MHz |
| DC Resistance (DCR) | 1.300 Ohm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LL2012 FR12K LL2012FR12K TKS2387CT ND TKS2387CTND TKS2387CT |
LL2012-FR12K Specification Sheet
INDUCTOR 120.0 NH LL TYPE SMD - LL2012-FR12K (TKS2387CT-ND)
Related parts :INDUCTOR 120.0 NH LL TYPE SMD - LL2012-FR12K
Order 'inductor 120.0 nh ll type smd - LL2012-FR12K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2387CT-ND.
INDUCTOR 100.0 NH LL TYPE SMD - LL2012-FR10K
Order 'inductor 100.0 nh ll type smd - LL2012-FR10K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2386CT-ND.
INDUCTOR 150.0 NH LL TYPE SMD - LL2012-FR15K
Order 'inductor 150.0 nh ll type smd - LL2012-FR15K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2388CT-ND.
INDUCTOR 180.0 NH LL TYPE SMD - LL2012-FR18K
Order 'inductor 180.0 nh ll type smd - LL2012-FR18K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2389CT-ND.
INDUCTOR 220.0 NH LL TYPE SMD - LL2012-FR22K
Order 'inductor 220.0 nh ll type smd - LL2012-FR22K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2390CT-ND.
INDUCTOR 270.0 NH LL TYPE SMD - LL2012-FR27K
Order 'inductor 270.0 nh ll type smd - LL2012-FR27K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2391CT-ND.
INDUCTOR 330.0 NH LL TYPE SMD - LL2012-FR33K
Order 'inductor 330.0 nh ll type smd - LL2012-FR33K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2392CT-ND.
INDUCTOR 390.0 NH LL TYPE SMD - LL2012-FR39K
Order 'inductor 390.0 nh ll type smd - LL2012-FR39K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2393CT-ND.
INDUCTOR 470.0 NH LL TYPE SMD - LL2012-FR47K
Order 'inductor 470.0 nh ll type smd - LL2012-FR47K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2394CT-ND.
INDUCTOR 100.0 NH LL TYPE SMD - LL1608-FR10K
Order 'inductor 100.0 nh ll type smd - LL1608-FR10K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2385CT-ND.
INDUCTOR 1.8NH LL TYPE SMD - LL2012-F1N8S
Order 'inductor 1.8nh ll type smd - LL2012-F1N8S' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2360CT-ND.
INDUCTOR 2.2NH LL TYPE SMD - LL2012-F2N2S
Order 'inductor 2.2nh ll type smd - LL2012-F2N2S' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2361CT-ND.
INDUCTOR 2.7NH LL TYPE SMD - LL2012-F2N7S
Order 'inductor 2.7nh ll type smd - LL2012-F2N7S' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2362CT-ND.
INDUCTOR 3.3NH LL TYPE SMD - LL2012-F3N3K
Order 'inductor 3.3nh ll type smd - LL2012-F3N3K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2363CT-ND.
INDUCTOR 3.9NH LL TYPE SMD - LL2012-F3N9K
Order 'inductor 3.9nh ll type smd - LL2012-F3N9K' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2364CT-ND.
Send this link via E-Mail
Help With This Screen