5CA TYPE FIXED INDUCT SMD .22MH - 395AN-0101IB=P1
| Digi-Key Part Number | TKS2322CT-ND |
1 10 100 500 |
2.32000 2.10800 1.60170 1.26500 |
Extended Price
2.32 21.08 160.17 632.50 |
| Manufacturer Part Number | 395AN-0101IB=P1 | |||
| Description | 5CA TYPE FIXED INDUCT SMD .22MH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 395AN-0101IB=P1 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | - |
| Tolerance | - |
| Series | 5CA |
| Package / Case | - |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | - |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | - |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
395AN 0101IB=P1 395AN0101IB=P1 TKS2322CT ND TKS2322CTND TKS2322CT |
5CA TYPE FIXED INDUCT SMD .22MH - 395AN-0101IB=P1 (TKS2322CT-ND)
Related parts :5CA TYPE FIXED INDUCT SMD .22MH - 395AN-0101IB=P1
Order '5ca type fixed induct smd .22mh - 395AN-0101IB=P1' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2322CT-ND.
5CA TYPE FIXED INDUCT SMD .05MH - 395AN-0103IB=P1
Order '5ca type fixed induct smd .05mh - 395AN-0103IB=P1' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2320CT-ND.
5CA TYPE FIXED INDUCT SMD .55MH - 395AN-0147IB=P1
Order '5ca type fixed induct smd .55mh - 395AN-0147IB=P1' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2324CT-ND.
5CA TYPE FIXED INDUCT SMD 3.0UH - 395AN-0117=P1
Order '5ca type fixed induct smd 3.0uh - 395AN-0117=P1' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2328CT-ND.
5CA TYPE FIXED INDUCT SMD 3.5MH - 395AN-0119=P1
Order '5ca type fixed induct smd 3.5mh - 395AN-0119=P1' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2329CT-ND.
5CA TYPE FIXED INDUCT SMD 4.0MH - 395AN-0118=P1
Order '5ca type fixed induct smd 4.0mh - 395AN-0118=P1' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2330CT-ND.
5CA TYPE FIXED INDUC SMD .05UH - 395AN-0103IB=P1
Order '5ca type fixed induc smd .05uh - 395AN-0103IB=P1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2320TR-ND.
5CA TYPE FIXED INDUCT SMD .10MH - 395AN-0064
Order '5ca type fixed induct smd .10mh - 395AN-0064' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2321CT-ND.
INDUCTOR FIXED .22UH TYP 5CA SMD - 395AN-0101IB=P1
Order 'inductor fixed .22uh typ 5ca smd - 395AN-0101IB=P1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2322TR-ND.
INDUCTOR FIXED .55UH TYP 5CA SMD - 395AN-0147IB=P1
Order 'inductor fixed .55uh typ 5ca smd - 395AN-0147IB=P1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2324TR-ND.
INDUCTOR FIXED 3.0UH TYP 5CA SMD - 395AN-0117=P1
Order 'inductor fixed 3.0uh typ 5ca smd - 395AN-0117=P1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2328TR-ND.
INDUCTOR FIXED 3.5MH TYP 5CA SMD - 395AN-0119=P1
Order 'inductor fixed 3.5mh typ 5ca smd - 395AN-0119=P1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2329TR-ND.
INDUCTOR FIXED 4.0UH TYP 5CA SMD - 395AN-0118=P1
Order 'inductor fixed 4.0uh typ 5ca smd - 395AN-0118=P1' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2330TR-ND.
INDUCTOR FIXED 10MH SMD - 646CY-100M=P3
Order 'inductor fixed 10mh smd - 646CY-100M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number 646CY-100M=P3-ND.
INDUCTOR FIXED 18UH SMD - 646CY-180M=P3
Order 'inductor fixed 18uh smd - 646CY-180M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number 646CY-180M=P3-ND.
Send this link via E-Mail
Help With This Screen