FIXED SMD TYPE 32CS 1.2UH-+10% - 380LB-1R2K=P2 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS1026CT-ND |
1 10 100 500 1000 |
1.50000 1.15200 .86400 .64800 .57600 |
Extended Price
1.50 11.52 86.40 324.00 576.00 |
| Manufacturer Part Number | 380LB-1R2K=P2 | |||
| Description | FIXED SMD TYPE 32CS 1.2UH-+10% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 380LB-1R2K=P2 |
| Vendor | Toko America (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±10% |
| Series | 32CS |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 225mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.96MHz |
| Self Resonant Freq | 110MHz |
| DC Resistance (DCR) | 460.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
380LB 1R2K=P2 380LB1R2K=P2 TKS1026CT ND TKS1026CTND TKS1026CT |
380LB-1R2K=P2 Specification Sheet
FIXED SMD TYPE 32CS 1.2UH-+10% - 380LB-1R2K=P2 (TKS1026CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:FIXED SMD TYPE 32CS 1.2UH-+10% - 380LB-1R2K=P2
Order 'fixed smd type 32cs 1.2uh-+10% - 380LB-1R2K=P2' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS1026CT-ND.
FIXED SMD TYPE 32CS 1.2UH-+10% - 380LB-1R2K=P2
Order 'fixed smd type 32cs 1.2uh-+10% - 380LB-1R2K=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS1026TR-ND.
FIXED SMD TYPE 32CS 1.0UH-+10% - 380LB-1R0K=P2
Order 'fixed smd type 32cs 1.0uh-+10% - 380LB-1R0K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1025CT-ND.
FIXED SMD TYPE 32CS 1.0UH-+10% - 380LB-1R0K=P2
Order 'fixed smd type 32cs 1.0uh-+10% - 380LB-1R0K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1025TR-ND.
FIXED SMD TYPE 32CS 1.5UH-+10% - 380LB-1R5K=P2
Order 'fixed smd type 32cs 1.5uh-+10% - 380LB-1R5K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1027CT-ND.
FIXED SMD TYPE 32CS 1.5UH-+10% - 380LB-1R5K=P2
Order 'fixed smd type 32cs 1.5uh-+10% - 380LB-1R5K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1027TR-ND.
FIXED SMD TYPE 32CS 1.8UH-+10% - 380LB-1R8K=P2
Order 'fixed smd type 32cs 1.8uh-+10% - 380LB-1R8K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1028CT-ND.
FIXED SMD TYPE 32CS 1.8UH-+10% - 380LB-1R8K=P2
Order 'fixed smd type 32cs 1.8uh-+10% - 380LB-1R8K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1028TR-ND.
FIXED SMD TYPE 32CS 2.2UH-+10% - 380LB-2R2K=P2
Order 'fixed smd type 32cs 2.2uh-+10% - 380LB-2R2K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1029CT-ND.
FIXED SMD TYPE 32CS 2.2UH-+10% - 380LB-2R2K=P2
Order 'fixed smd type 32cs 2.2uh-+10% - 380LB-2R2K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1029TR-ND.
FIXED SMD TYPE 32CS 2.7UH-+10% - 380LB-2R7K=P2
Order 'fixed smd type 32cs 2.7uh-+10% - 380LB-2R7K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1030CT-ND.
FIXED SMD TYPE 32CS 2.7UH-+10% - 380LB-2R7K=P2
Order 'fixed smd type 32cs 2.7uh-+10% - 380LB-2R7K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1030TR-ND.
FIXED SMD TYPE 32CS 3.3UH-+10% - 380LB-3R3K=P2
Order 'fixed smd type 32cs 3.3uh-+10% - 380LB-3R3K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1031CT-ND.
FIXED SMD TYPE 32CS 3.3UH-+10% - 380LB-3R3K=P2
Order 'fixed smd type 32cs 3.3uh-+10% - 380LB-3R3K=P2' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TKS1031TR-ND.
FIXED SMD TYPE 32CS 3.9UH-+10% - 380LB-3R9K=P2
Order 'fixed smd type 32cs 3.9uh-+10% - 380LB-3R9K=P2' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS1032CT-ND.
Send this link via E-Mail
Help With This Screen