Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR FIXED 2200UH 10% 10RHB2 - 824MY-222K

Digi-Key Part Number TK5180-ND
Price Break
1
10
100
500
1000
5000
Unit Price
5.57000
4.76400
2.25000
1.89000
1.50000
1.03000
Extended Price
5.57
47.64
225.00
945.00
1500.00
5150.00
Manufacturer Part Number824MY-222K
DescriptionINDUCTOR FIXED 2200UH 10% 10RHB2
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information824MY-222K
VendorTOKO
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameRadial
Inductance2.200 mH [Typ]
Inductance Tolerance±10%
Current240.000 mA [Max]
ShieldingUnshielded
Self-Resonance Frequency (SRF)660.00 kHz [Min]
Height15.500 mm [Max]
PackagingBulk
Diameter10.5000 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 824MY 222K
824MY222K
TK5180 ND
TK5180ND
TK5180

824MY-222K Specification Sheet

Image of INDUCTOR FIXED 2200UH 10% 10RHB2 - 824MY-222K

INDUCTOR FIXED 2200UH 10% 10RHB2 - 824MY-222K (TK5180-ND)

Related parts:
INDUCTOR FIXED 2200UH 10% 10RHB2 - #824MY-222K
 Order 'inductor fixed 2200uh 10% 10rhb2 - #824MY-222K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-222K-ND.
INDUCTOR FIXED 2200UH 10% 10RHB2 - 824MY-222K
 Order 'inductor fixed 2200uh 10% 10rhb2 - 824MY-222K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TK5180-ND.
INDUCTOR FIXED 10UH 10% 10RHB2 - #824MY-100K
 Order 'inductor fixed 10uh 10% 10rhb2 - #824MY-100K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-100K-ND.
INDUCTOR FIXED 100UH 10% 10RHB2 - #824MY-101K
 Order 'inductor fixed 100uh 10% 10rhb2 - #824MY-101K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-101K-ND.
INDUCTOR FIXED 1000UH 10% 10RHB2 - #824MY-102K
 Order 'inductor fixed 1000uh 10% 10rhb2 - #824MY-102K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-102K-ND.
INDUCTOR FIXED 120UH 10% 10RHB2 - #824MY-121K
 Order 'inductor fixed 120uh 10% 10rhb2 - #824MY-121K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-121K-ND.
INDUCTOR FIXED 1200UH 10% 10RHB2 - #824MY-122K
 Order 'inductor fixed 1200uh 10% 10rhb2 - #824MY-122K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-122K-ND.
INDUCTOR FIXED 150UH 10% 10RHB2 - #824MY-151K
 Order 'inductor fixed 150uh 10% 10rhb2 - #824MY-151K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-151K-ND.
INDUCTOR FIXED 1500UH 10% 10RHB2 - #824MY-152K
 Order 'inductor fixed 1500uh 10% 10rhb2 - #824MY-152K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-152K-ND.
INDUCTOR FIXED 18UH 10% 10RHB2 - #824MY-180K
 Order 'inductor fixed 18uh 10% 10rhb2 - #824MY-180K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-180K-ND.
INDUCTOR FIXED 180UH 10% 10RHB2 - #824MY-181K
 Order 'inductor fixed 180uh 10% 10rhb2 - #824MY-181K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-181K-ND.
INDUCTOR FIXED 1800UH 10% 10RHB2 - #824MY-182K
 Order 'inductor fixed 1800uh 10% 10rhb2 - #824MY-182K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-182K-ND.
INDUCTOR FIXED 22UH 10% 10RHB2 - #824MY-220K
 Order 'inductor fixed 22uh 10% 10rhb2 - #824MY-220K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-220K-ND.
INDUCTOR FIXED 220UH 10% 10RHB2 - #824MY-221K
 Order 'inductor fixed 220uh 10% 10rhb2 - #824MY-221K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-221K-ND.
INDUCTOR FIXED 27UH 10% 10RHB2 - #824MY-270K
 Order 'inductor fixed 27uh 10% 10rhb2 - #824MY-270K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-270K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR FIXED 2200UH 10% 10RHB2 - #824MY-222K Next: INDUCTOR FIXED 2200UH 10% RADIAL - RL622-222K-RC