0.1µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 250V C3225X7R2E104K
CAP CER .10UF 250V X7R 10% 1210 - C3225X7R2E104K
| Digi-Key Part Number | 445-2295-2-ND |
1000 5000 10000 |
.09400 .07300 .06900 |
Extended Price
94.00 365.00 690.00 |
| Manufacturer Part Number | C3225X7R2E104K | |||
| Description | CAP CER .10UF 250V X7R 10% 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3225X7R2E104K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 2mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3225X7R2E104K C3225X7R2E104K 445 2295 2 ND 44522952ND 445-2295-2 |
C3225X7R2E104K Specification Sheet
CAP CER .10UF 250V X7R 10% 1210 - C3225X7R2E104K (445-2295-2-ND)
Related parts 0.1µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 250V C3225X7R2E104K0.1µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1210 - C3225X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2295-1-ND.
0.1µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 250V C3225X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1210 - C3225X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2295-2-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1210 - C3225X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2295-6-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E224K
Order 'cap cer .22uf 250v x7r 10% 1210 - C3225X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2296-1-ND.
0.22µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 250V C3225X7R2E224K
Order 'cap cer .22uf 250v x7r 10% 1210 - C3225X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2296-2-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E224K
Order 'cap cer .22uf 250v x7r 10% 1210 - C3225X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2296-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 100V C3225X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 1210 - C3225X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-1-ND.
1.0µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 100V C3225X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 1210 - C3225X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2294-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 100V C3225X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 1210 - C3225X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 250V C5750X7R2E105K
Order 'cap cer 1.0uf 250v x7r 10% 2220 - C5750X7R2E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2304-1-ND.
1.0µF Ceramic Capacitor TDK Corporation 2220 (5750 metric) 250V C5750X7R2E105K
Order 'cap cer 1.0uf 250v x7r 10% 2220 - C5750X7R2E105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2304-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 250V C5750X7R2E105K
Order 'cap cer 1.0uf 250v x7r 10% 2220 - C5750X7R2E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2304-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 50V C3225X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1210 - C3225X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-1-ND.
1.0µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 50V C3225X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1210 - C3225X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1430-2-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 250V C3216X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2287-1-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 250V C3225X7R2E104K
Send this link via E-Mail
Help With This Screen
