0.1µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E104K
CAP CER .10UF 250V X7R 10% 1210 - C3225X7R2E104K - Capacitors
| Digi-Key Part Number | 445-2295-1-ND |
10 100 500 |
.57200 .33800 .19500 |
Extended Price
5.72 33.80 97.50 |
| Manufacturer Part Number | C3225X7R2E104K | |||
| Description | CAP CER .10UF 250V X7R 10% 1210 | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3225X7R2E104K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3225X7R2E104K C3225X7R2E104K 445 2295 1 ND 44522951ND 445-2295-1 |
C3225X7R2E104K Specification Sheet
CAP CER .10UF 250V X7R 10% 1210 - C3225X7R2E104K (445-2295-1-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E104K0.1µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1210 - C3225X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2295-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1210 - C3225X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2295-6-ND.
0.1µF Ceramic Capacitor TDK Corporation 1210 (3225 metric) 250V C3225X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1210 - C3225X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2295-2-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E224K
Order 'cap cer .22uf 250v x7r 10% 1210 - C3225X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2296-1-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E224K
Order 'cap cer .22uf 250v x7r 10% 1210 - C3225X7R2E224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2296-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 100V C3225X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 1210 - C3225X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 100V C3225X7R2A105K
Order 'cap cer 1.0uf 100v x7r 10% 1210 - C3225X7R2A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2294-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 250V C5750X7R2E105K
Order 'cap cer 1.0uf 250v x7r 10% 2220 - C5750X7R2E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2304-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 2220 (5750 metric) 250V C5750X7R2E105K
Order 'cap cer 1.0uf 250v x7r 10% 2220 - C5750X7R2E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2304-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 50V C3225X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1210 - C3225X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 250V C3216X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2287-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 50V C3225X7R1H105K
Order 'cap cer 1uf 50v x7r 10% 1210 - C3225X7R1H105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 250V C3216X7R2E104K
Order 'cap cer .10uf 250v x7r 10% 1206 - C3216X7R2E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2287-6-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 10V C3225X5R1A106K
Order 'cap cer 10uf 10v x5r 10% 1210 - C3225X5R1A106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1401-1-ND.
2.2µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 50V C3225X7R1H225K
Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1431-1-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation (VA) 1210 (3225 metric) 250V C3225X7R2E104K
Send this link via E-Mail
Help With This Screen
