INDUCTOR FIXED 15UH 10% 8RHB2 - 822MY-150K - Inductors, Coils, Chokes
| Digi-Key Part Number | TK4469-ND |
1 10 100 500 1000 5000 |
2.51000 2.22000 1.02000 .85000 .68000 .49000 |
Extended Price
2.51 22.20 102.00 425.00 680.00 2450.00 |
| Manufacturer Part Number | 822MY-150K | |||
| Description | INDUCTOR FIXED 15UH 10% 8RHB2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 822MY-150K |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±10% |
| Series | 8RHB2 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 1.75A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 12MHz |
| DC Resistance (DCR) | 56.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
822MY 150K 822MY150K TK4469 ND TK4469ND TK4469 |
INDUCTOR FIXED 15UH 10% 8RHB2 - 822MY-150K (TK4469-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR FIXED 15UH 10% 8RHB2 - 822MY-150K
Order 'inductor fixed 15uh 10% 8rhb2 - 822MY-150K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4469-ND.
INDUCTOR FIXED 15UH 10% 8RHB2 - #822MY-150K
Order 'inductor fixed 15uh 10% 8rhb2 - #822MY-150K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-150K-ND.
INDUCTOR FIXED 1.5UH 20% 8RHB2 - 822MY-1R5M
Order 'inductor fixed 1.5uh 20% 8rhb2 - 822MY-1R5M' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4462-ND.
INDUCTOR FIXED 10UH 10% 8RHB2 - 822MY-100K
Order 'inductor fixed 10uh 10% 8rhb2 - 822MY-100K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4467-ND.
INDUCTOR FIXED 12UH 10% 8RHB2 - 822MY-120K
Order 'inductor fixed 12uh 10% 8rhb2 - 822MY-120K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4468-ND.
INDUCTOR FIXED 18UH 10% 8RHB2 - 822MY-180K
Order 'inductor fixed 18uh 10% 8rhb2 - 822MY-180K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4470-ND.
INDUCTOR FIXED 22UH 10% 8RHB2 - 822MY-220K
Order 'inductor fixed 22uh 10% 8rhb2 - 822MY-220K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4471-ND.
INDUCTOR FIXED 27UH 10% 8RHB2 - 822MY-270K
Order 'inductor fixed 27uh 10% 8rhb2 - 822MY-270K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4472-ND.
INDUCTOR FIXED 33UH 10% 8RHB2 - 822MY-330K
Order 'inductor fixed 33uh 10% 8rhb2 - 822MY-330K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4473-ND.
INDUCTOR FIXED 39UH 10% 8RHB2 - 822MY-390K
Order 'inductor fixed 39uh 10% 8rhb2 - 822MY-390K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4474-ND.
INDUCTOR FIXED 47UH 10% 8RHB2 - 822MY-470K
Order 'inductor fixed 47uh 10% 8rhb2 - 822MY-470K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4475-ND.
INDUCTOR FIXED 56UH 10% 8RHB2 - 822MY-560K
Order 'inductor fixed 56uh 10% 8rhb2 - 822MY-560K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4476-ND.
INDUCTOR FIXED 68UH 10% 8RHB2 - 822MY-680K
Order 'inductor fixed 68uh 10% 8rhb2 - 822MY-680K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4477-ND.
INDUCTOR FIXED 82UH 10% 8RHB2 - 822MY-820K
Order 'inductor fixed 82uh 10% 8rhb2 - 822MY-820K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4478-ND.
INDUCTOR FIXED 100UH 10% 8RHB2 - 822MY-101K
Order 'inductor fixed 100uh 10% 8rhb2 - 822MY-101K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4479-ND.
Send this link via E-Mail
Help With This Screen