INDUCTOR FIXED 2.2UH 20% 8RHB2 - 822MY-2R2M
| Digi-Key Part Number | TK4463-ND |
1 10 100 500 1000 5000 |
2.51000 2.22000 1.02000 .85000 .68000 .49000 |
Extended Price
2.51 22.20 102.00 425.00 680.00 2450.00 |
| Manufacturer Part Number | 822MY-2R2M | |||
| Description | INDUCTOR FIXED 2.2UH 20% 8RHB2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 822MY-2R2M |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2µH |
| Tolerance | ±20% |
| Series | 8RHB2 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 3.15A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 100MHz |
| DC Resistance (DCR) | 25.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
822MY 2R2M 822MY2R2M TK4463 ND TK4463ND TK4463 |
INDUCTOR FIXED 2.2UH 20% 8RHB2 - 822MY-2R2M (TK4463-ND)
Related parts:INDUCTOR FIXED 2.2UH 20% 8RHB2 - 822MY-2R2M
Order 'inductor fixed 2.2uh 20% 8rhb2 - 822MY-2R2M' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4463-ND.
INDUCTOR FIXED 2.2UH 20% 8RHB2 - #822MY-2R2M
Order 'inductor fixed 2.2uh 20% 8rhb2 - #822MY-2R2M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-2R2M-ND.
INDUCTOR FIXED 1.0UH 20% 8RHB2 - 822MY-1R0M
Order 'inductor fixed 1.0uh 20% 8rhb2 - 822MY-1R0M' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4461-ND.
INDUCTOR FIXED 1.5UH 20% 8RHB2 - 822MY-1R5M
Order 'inductor fixed 1.5uh 20% 8rhb2 - 822MY-1R5M' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4462-ND.
INDUCTOR FIXED 3.3UH 20% 8RHB2 - 822MY-3R3M
Order 'inductor fixed 3.3uh 20% 8rhb2 - 822MY-3R3M' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4464-ND.
INDUCTOR FIXED 4.7UH 20% 8RHB2 - 822MY-4R7M
Order 'inductor fixed 4.7uh 20% 8rhb2 - 822MY-4R7M' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4465-ND.
INDUCTOR FIXED 6.8UH 20% 8RHB2 - 822MY-6R8M
Order 'inductor fixed 6.8uh 20% 8rhb2 - 822MY-6R8M' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4466-ND.
INDUCTOR FIXED 1.0UH 20% 8RHB2 - #822MY-1R0M
Order 'inductor fixed 1.0uh 20% 8rhb2 - #822MY-1R0M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-1R0M-ND.
INDUCTOR FIXED 1.5UH 20% 8RHB2 - #822MY-1R5M
Order 'inductor fixed 1.5uh 20% 8rhb2 - #822MY-1R5M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-1R5M-ND.
INDUCTOR FIXED 3.3UH 20% 8RHB2 - #822MY-3R3M
Order 'inductor fixed 3.3uh 20% 8rhb2 - #822MY-3R3M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-3R3M-ND.
INDUCTOR FIXED 4.7UH 20% 8RHB2 - #822MY-4R7M
Order 'inductor fixed 4.7uh 20% 8rhb2 - #822MY-4R7M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-4R7M-ND.
INDUCTOR FIXED 6.8UH 20% 8RHB2 - #822MY-6R8M
Order 'inductor fixed 6.8uh 20% 8rhb2 - #822MY-6R8M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-6R8M-ND.
INDUCTOR FIXED 10UH 10% 8RHB2 - 822MY-100K
Order 'inductor fixed 10uh 10% 8rhb2 - 822MY-100K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4467-ND.
INDUCTOR FIXED 12UH 10% 8RHB2 - 822MY-120K
Order 'inductor fixed 12uh 10% 8rhb2 - 822MY-120K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4468-ND.
INDUCTOR FIXED 15UH 10% 8RHB2 - 822MY-150K
Order 'inductor fixed 15uh 10% 8rhb2 - 822MY-150K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4469-ND.
Send this link via E-Mail
Help With This Screen