INDUCTOR FIXED 2.2UH TYPE 8RHB - R622LY-2R2M - Inductors, Coils, Filters
| Digi-Key Part Number | TK4432-ND |
1 10 100 500 1000 5000 |
2.51000 2.03500 1.02000 .85000 .68000 .49000 |
Extended Price
2.51 20.35 102.00 425.00 680.00 2450.00 |
| Manufacturer Part Number | R622LY-2R2M | |||
| Description | INDUCTOR FIXED 2.2UH TYPE 8RHB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | R622LY-2R2M |
| Vendor | TOKO |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 2.200 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 6.500 A [Max] |
| Shielding | Unshielded |
| Quality Factor | 20 @ 7.960 MHz |
| Self-Resonance Frequency (SRF) | 100.00 MHz [Min] |
| Height | 11.000 mm [Max] |
| Packaging | Bulk |
| Diameter | 8.5000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
R622LY 2R2M R622LY2R2M TK4432 ND TK4432ND TK4432 |
R622LY-2R2M Specification Sheet
INDUCTOR FIXED 2.2UH TYPE 8RHB - R622LY-2R2M (TK4432-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR FIXED 2.2UH TYPE 8RHB - R622LY-2R2M
Order 'inductor fixed 2.2uh type 8rhb - R622LY-2R2M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TK4432-ND.
INDUCTOR FIXED 10UH TYPE 8RHB - #R622LY-100K
Order 'inductor fixed 10uh type 8rhb - #R622LY-100K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-100K-ND.
INDUCTOR FIXED 100UH TYPE 8RHB - #R622LY-101K
Order 'inductor fixed 100uh type 8rhb - #R622LY-101K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-101K-ND.
INDUCTOR FIXED 12UH TYPE 8RHB - #R622LY-120K
Order 'inductor fixed 12uh type 8rhb - #R622LY-120K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-120K-ND.
INDUCTOR FIXED 120UH TYPE 8RHB - #R622LY-121K
Order 'inductor fixed 120uh type 8rhb - #R622LY-121K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-121K-ND.
INDUCTOR FIXED 15UH TYPE 8RHB - #R622LY-150K
Order 'inductor fixed 15uh type 8rhb - #R622LY-150K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-150K-ND.
INDUCTOR FIXED 150UH TYPE 8RHB - #R622LY-151K
Order 'inductor fixed 150uh type 8rhb - #R622LY-151K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-151K-ND.
INDUCTOR FIXED 18UH TYPE 8RHB - #R622LY-180K
Order 'inductor fixed 18uh type 8rhb - #R622LY-180K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-180K-ND.
INDUCTOR FIXED 180UH TYPE 8RHB - #R622LY-181K
Order 'inductor fixed 180uh type 8rhb - #R622LY-181K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-181K-ND.
INDUCTOR FIXED 1.5UH TYPE 8RHB - #R622LY-1R5M
Order 'inductor fixed 1.5uh type 8rhb - #R622LY-1R5M' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-1R5M-ND.
INDUCTOR FIXED 220UH TYPE 8RHB - #R622LY-221K
Order 'inductor fixed 220uh type 8rhb - #R622LY-221K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-221K-ND.
INDUCTOR FIXED 27UH TYPE 8RHB - #R622LY-270K
Order 'inductor fixed 27uh type 8rhb - #R622LY-270K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-270K-ND.
INDUCTOR FIXED 270UH TYPE 8RHB - #R622LY-271K
Order 'inductor fixed 270uh type 8rhb - #R622LY-271K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-271K-ND.
INDUCTOR FIXED 33UH TYPE 8RHB - #R622LY-330K
Order 'inductor fixed 33uh type 8rhb - #R622LY-330K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-330K-ND.
INDUCTOR FIXED 330UH TYPE 8RHB - #R622LY-331K
Order 'inductor fixed 330uh type 8rhb - #R622LY-331K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #R622LY-331K-ND.
Send this link via E-Mail
Help With This Screen