INDUCTOR FIXED 22mH TYPE 10RB - 181LY-223J - Inductors, Coils, Chokes
| Digi-Key Part Number | TK4416-ND |
1 10 100 500 1000 5000 |
3.75000 3.05800 1.51600 1.27300 1.01100 .76300 |
Extended Price
3.75 30.58 151.60 636.50 1011.00 3815.00 |
| Manufacturer Part Number | 181LY-223J | |||
| Description | INDUCTOR FIXED 22mH TYPE 10RB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 181LY-223J |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 22mH |
| Tolerance | ±5% |
| Series | 10RB |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 11mA |
| Mounting Type | Through Hole |
| Q @ Freq | 100 @ 50kHz |
| Self Resonant Freq | 190kHz |
| DC Resistance (DCR) | 19.50 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
181LY 223J 181LY223J TK4416 ND TK4416ND TK4416 |
181LY-223J Specification Sheet
INDUCTOR FIXED 22mH TYPE 10RB - 181LY-223J (TK4416-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR FIXED 22mH TYPE 10RB - #181LY-223J
Order 'inductor fixed 22mh type 10rb - #181LY-223J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-223J-ND.
INDUCTOR FIXED 22mH TYPE 10RB - 181LY-223J
Order 'inductor fixed 22mh type 10rb - 181LY-223J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4416-ND.
INDUCTOR FIXED 2.2mH TYPE 10RB - #181LY-222J
Order 'inductor fixed 2.2mh type 10rb - #181LY-222J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-222J-ND.
INDUCTOR FIXED 2.2mH TYPE 10RB - 181LY-222J
Order 'inductor fixed 2.2mh type 10rb - 181LY-222J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4404-ND.
INDUCTOR FIXED 1.0mH TYPE 10RB - #181LY-102J
Order 'inductor fixed 1.0mh type 10rb - #181LY-102J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-102J-ND.
INDUCTOR FIXED 10mH TYPE 10RB - #181LY-103J
Order 'inductor fixed 10mh type 10rb - #181LY-103J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-103J-ND.
INDUCTOR FIXED 100mH TYPE 10RB - #181LY-104J
Order 'inductor fixed 100mh type 10rb - #181LY-104J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-104J-ND.
INDUCTOR FIXED 120mH TYPE 10RB - #181LY-124J
Order 'inductor fixed 120mh type 10rb - #181LY-124J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-124J-ND.
INDUCTOR FIXED 18mH TYPE 10RB - #181LY-183J
Order 'inductor fixed 18mh type 10rb - #181LY-183J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-183J-ND.
INDUCTOR FIXED 3.3mH TYPE 10RB - #181LY-332J
Order 'inductor fixed 3.3mh type 10rb - #181LY-332J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-332J-ND.
INDUCTOR FIXED 33mH TYPE 10RB - #181LY-333J
Order 'inductor fixed 33mh type 10rb - #181LY-333J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-333J-ND.
INDUCTOR FIXED 39mH TYPE 10RB - #181LY-393J
Order 'inductor fixed 39mh type 10rb - #181LY-393J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-393J-ND.
INDUCTOR FIXED 4.7mH TYPE 10RB - #181LY-472J
Order 'inductor fixed 4.7mh type 10rb - #181LY-472J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-472J-ND.
INDUCTOR FIXED 5.6mH TYPE 10RB - #181LY-562J
Order 'inductor fixed 5.6mh type 10rb - #181LY-562J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-562J-ND.
INDUCTOR FIXED 56mH TYPE 10RB - #181LY-563J
Order 'inductor fixed 56mh type 10rb - #181LY-563J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-563J-ND.
Send this link via E-Mail
Help With This Screen