CABINET CHAMPION 4" X 6" X 6" - CS-11202-BT - Boxes, Enclosures, Racks
| Digi-Key Part Number | CS-11202-BT-ND |
1 |
59.20000 |
Extended Price
59.20 |
| Manufacturer Part Number | CS-11202-BT | |||
| Description | CABINET CHAMPION 4" X 6" X 6" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS-11202-BT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides and End Panel(s) |
| Features | Vented Panel(s) |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | Champion |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6" L x 6" W x 4" H (152.4mm x 152.4mm x 101.6mm) |
| Thickness | - |
| Weight | 1.50 lbs (680g) |
| Container Type | Cabinet |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS 11202 BT CS11202BT |
CS-11202-BT Specification Sheet
CABINET CHAMPION 4" X 6" X 6" - CS-11202-BT (CS-11202-BT-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CABINET CHAMPION 4" X 9" X 8" - CS-11204-BT
Order 'cabinet champion 4" x 9" x 8" - CS-11204-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11204-BT-ND.
CABINET CHAMPION 4" X 12" X 8" - CS-11206-BT
Order 'cabinet champion 4" x 12" x 8" - CS-11206-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11206-BT-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-BT
Order 'cabinet champion 8" x 9" x 8" - CS-11214-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1211-ND.
CABINET CHAMPION 8" X 12" X 10" - CS-11216-BT
Order 'cabinet champion 8" x 12" x 10" - CS-11216-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1212-ND.
CABINET CHAMPION 4" X 9" X 8" - CS-11204-S
Order 'cabinet champion 4" x 9" x 8" - CS-11204-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11204-S-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-BT
Order 'cabinet champion 4" x 6" x 6" - CS-11202-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11202-BT-ND.
CABINET CHAMPION 4" X 6" X 6" - CS-11202-S
Order 'cabinet champion 4" x 6" x 6" - CS-11202-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11202-S-ND.
CABINET CHAMPION 8" X 9" X 8" - CS-11214-S
Order 'cabinet champion 8" x 9" x 8" - CS-11214-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11214-S-ND.
CABINET CHAMPION 6" X 12" X 10" - CS-11212-BT
Order 'cabinet champion 6" x 12" x 10" - CS-11212-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1210-ND.
CABINET CHAMPION 6" X 9" X 8" - CS-11208-BT
Order 'cabinet champion 6" x 9" x 8" - CS-11208-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11208-BT-ND.
CABINET CHAMPION 6" X 12" X 8" - CS-11210-BT
Order 'cabinet champion 6" x 12" x 8" - CS-11210-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CS-11210-BT-ND.
CABINET CHAMPION 6" X 9" X 8" - CS-11208-S
Order 'cabinet champion 6" x 9" x 8" - CS-11208-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CS-11208-S-ND.
CABINET ALUM 5 X 6 X 4 NAT - AU-1029
Order 'cabinet alum 5 x 6 x 4 nat - AU-1029' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1056-ND.
CABINET STEEL 5 X 6 X 4 GRAY - CU-729
Order 'cabinet steel 5 x 6 x 4 gray - CU-729' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1063-ND.
CHASSIS ALUM 4 X 6 X 1.5 NAT - AC-1405
Order 'chassis alum 4 x 6 x 1.5 nat - AC-1405' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1000-ND.
Send this link via E-Mail
Help With This Screen