INDUCTOR FIXED .22MH TYPE 8RB - 187LY-221J
| Digi-Key Part Number | TK4304-ND |
1 10 100 500 |
.76000 .68000 .60400 .55870 |
Extended Price
0.76 6.80 60.40 279.35 |
| Manufacturer Part Number | 187LY-221J | |||
| Description | INDUCTOR FIXED .22MH TYPE 8RB | |||
| Quantity Available | 5212 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 187LY-221J |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±5% |
| Series | 8RB |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 200mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 2.9MHz |
| DC Resistance (DCR) | 3.000 Ohm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
187LY 221J 187LY221J TK4304 ND TK4304ND TK4304 |
187LY-221J Specification Sheet
INDUCTOR FIXED .22MH TYPE 8RB - 187LY-221J (TK4304-ND)
Related parts :INDUCTOR FIXED .22MH TYPE 8RB - 187LY-221J
Order 'inductor fixed .22mh type 8rb - 187LY-221J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4304-ND.
INDUCTOR FIXED 2.2mH TYPE 8RB - 187LY-222J
Order 'inductor fixed 2.2mh type 8rb - 187LY-222J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4316-ND.
INDUCTOR FIXED .22MH TYPE 8RB - #187LY-221J
Order 'inductor fixed .22mh type 8rb - #187LY-221J' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #187LY-221J-ND.
INDUCTOR FIXED .27MH TYPE 8RB - 187LY-271J
Order 'inductor fixed .27mh type 8rb - 187LY-271J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4305-ND.
INDUCTOR FIXED .33MH TYPE 8RB - 187LY-331J
Order 'inductor fixed .33mh type 8rb - 187LY-331J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4306-ND.
INDUCTOR FIXED .39MH TYPE 8RB - 187LY-391J
Order 'inductor fixed .39mh type 8rb - 187LY-391J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4307-ND.
INDUCTOR FIXED .47MH TYPE 8RB - 187LY-471J
Order 'inductor fixed .47mh type 8rb - 187LY-471J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4308-ND.
INDUCTOR FIXED .56MH TYPE 8RB - 187LY-561J
Order 'inductor fixed .56mh type 8rb - 187LY-561J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4309-ND.
INDUCTOR FIXED .68MH TYPE 8RB - 187LY-681J
Order 'inductor fixed .68mh type 8rb - 187LY-681J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4310-ND.
INDUCTOR FIXED .82MH TYPE 8RB - 187LY-821J
Order 'inductor fixed .82mh type 8rb - 187LY-821J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4311-ND.
INDUCTOR FIXED 1.5mH TYPE 8RB - 187LY-152J
Order 'inductor fixed 1.5mh type 8rb - 187LY-152J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4314-ND.
INDUCTOR FIXED 1.8mH TYPE 8RB - 187LY-182J
Order 'inductor fixed 1.8mh type 8rb - 187LY-182J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4315-ND.
INDUCTOR FIXED 2.7mH TYPE 8RB - 187LY-272J
Order 'inductor fixed 2.7mh type 8rb - 187LY-272J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4317-ND.
INDUCTOR FIXED 2.2mH TYPE 10RB - #181LY-222J
Order 'inductor fixed 2.2mh type 10rb - #181LY-222J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-222J-ND.
INDUCTOR FIXED 22mH TYPE 10RB - #181LY-223J
Order 'inductor fixed 22mh type 10rb - #181LY-223J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #181LY-223J-ND.
Send this link via E-Mail
Help With This Screen